Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N7002NXAKR TTI: 2N7002NXAKR Nexperia Availability: 6,087,000In StockMOSFETs 2N7002NXAK/SOT23/TO-236AB | 6,087,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4.5 Ohms | 20 V | 1.1 V | 330 pC | - 55 C | + 150 C | 325 mW | Enhancement | Reel | 934661281215 | ||||
129,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.5 A | 55 mOhms | 12 V | 750 mV | 11 nC | - 55 C | + 150 C | 930 mW | Enhancement | Reel | 934065361215 | |||||
Mfr: PMH1200UPEH TTI: PMH1200UPEH Nexperia Availability: 380,000In StockMOSFETs PMH1200UPE/SOT8001/DFN0606-3 | 380,000In Stock | Si | SMD/SMT | DFN-0606-3 | P-Channel | 1 Channel | 30 V | 520 mA | 1.6 Ohms | 10 V | 950 mV | 400 pC | - 55 C | + 150 C | 710 mW | Enhancement | Reel | 934660496125 | ||||
Mfr: BUK6Y24-40PX TTI: BUK6Y24-40PX Nexperia Availability: 21,000In StockMOSFETs BUK6Y24-40P/SOT669/LFPAK | 21,000In Stock | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 40 V | 39 A | 24 mOhms | 20 V | 3 V | 23 nC | - 55 C | + 175 C | 66 W | Enhancement | Reel | 934661894115 | ||||
Mfr: PSMN6R0-30YLB,115 TTI: PSMN6R0-30YLB,115 Nexperia Availability: 12,000In StockMOSFETs PSMN6R0-30YLB/SOT669/LFPAK | 12,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 71 A | 6.9 mOhms | 20 V | 1.95 V | 19 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | 934066006115 | ||||
Mfr: PSMN8R3-40YS,115 TTI: PSMN8R3-40YS,115 Nexperia Availability: 1,500In StockMOSFETs PSMN8R3-40YS/SOT669/LFPAK | 1,500In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 70 A | 8.3 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 175 C | 74 W | Enhancement | Reel | 934063936115 | ||||
Mfr: BUK7Y28-75B,115 TTI: BUK7Y28-75B,115 Nexperia Availability: 9,000In StockMOSFETs BUK7Y28-75B/SOT669/LFPAK | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 35.5 A | 23 mOhms | 20 V | 2 V | 21.2 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934063303115 | ||||
Mfr: PSMN057-200B,118 TTI: PSMN057-200B,118 Nexperia Availability: 2,400In StockMOSFETs PSMN057-200B/SOT404/D2PAK | 2,400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 39 A | 57 mOhms | 20 V | 2 V | 135 nC | - 55 C | + 175 C | 250 W | Enhancement | Reel | 934056599118 | ||||
Mfr: BUK9M67-60ELX TTI: BUK9M67-60ELX Nexperia Availability: 1,500In StockMOSFETs BUK9M67-60EL/SOT1210/mLFPAK | 1,500In Stock | Si | SMD/SMT | LFPAK-8 | N-Channel | 1 Channel | 60 V | 20 A | 44 mOhms | 10 V | 2.1 V | 14 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934664846115 | ||||
Mfr: BUK7S1R5-40HJ TTI: BUK7S1R5-40HJ Nexperia Availability: 6,000In StockMOSFETs BUK7S1R5-40H/SOT1235/LFPAK88 | 6,000In Stock | Si | SMD/SMT | LFPAK-88-4 | N-Channel | 1 Channel | 43 V | 260 A | 3.27 mOhms | 20 V | 4.3 V | 67 nC | - 55 C | + 175 C | 242 W | Enhancement | Reel | 934661102118 | ||||
Mfr: BUK9M20-60ELX TTI: BUK9M20-60ELX Nexperia Availability: 1,500In StockMOSFETs BUK9M20-60EL/SOT1210/mLFPAK | 1,500In Stock | Si | SMD/SMT | LFPAK-8 | N-Channel | 1 Channel | 60 V | 40 A | 13 mOhms | 10 V | 2.1 V | 40 nC | - 55 C | + 175 C | 79.4 W | Enhancement | Reel | 934664844115 | ||||
Mfr: BUK9Y19-75B,115 TTI: BUK9Y19-75B,115 Nexperia Availability: 9,000In StockMOSFETs BUK9Y19-75B/SOT669/LFPAK | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 48.2 A | 15.9 mOhms | 15 V | 1.25 V | 30 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | 934063305115 | ||||
129,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.5 A | 55 mOhms | 12 V | 750 mV | 11 nC | - 55 C | + 150 C | 930 mW | Enhancement | Reel | ||||||
Mfr: PSMN3R5-80PS,127 TTI: PSMN3R5-80PS,127 Nexperia Availability: 250In StockMOSFETs PSMN3R5-80PS/SOT78/S IL3P | 250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065169127 | ||||
Mfr: BUK7Y28-75B,115 TTI: BUK7Y28-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 35.5A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 35.5 A | 23 mOhms | 20 V | 2 V | 21.2 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | |||||
Mfr: PSMN6R0-30YLB,115 TTI: PSMN6R0-30YLB 115 Nexperia Availability: 12,000In StockMOSFETs SOT669 N-CH 30V 71A | 12,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 71 A | 6.9 mOhms | 20 V | 1.95 V | 19 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | |||||
Mfr: PSMN8R3-40YS,115 TTI: PSMN8R3-40YS 115 Nexperia Availability: 1,500In StockMOSFETs SOT669 N-CH 40V 70A | 1,500In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 70 A | 8.3 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 175 C | 74 W | Enhancement | Reel | |||||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | ||||||
Mfr: BUK9Y19-75B,115 TTI: BUK9Y19-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 48.2A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 48.2 A | 15.9 mOhms | 15 V | 1.25 V | 30 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | |||||
Mfr: BUK963R1-40E,118 TTI: BUK963R1-40E,118 Nexperia Availability: 4,800In StockMOSFETs The factory is currently not accepting orders for this product. | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2.6 mOhms | 10 V | 1.7 V | 69.5 nC | - 55 C | + 175 C | 234 W | Reel | 934066919118 | |||||
Mfr: PSMN057-200B,118 TTI: PSMN057-200B 118 Nexperia Availability: 2,400In StockMOSFETs TO263 200V 39A N-CH TRCHMOS | 2,400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 39 A | 57 mOhms | 20 V | 2 V | 135 nC | - 55 C | + 175 C | 250 W | Enhancement | Reel | |||||
Mfr: BUK963R1-40E,118 TTI: BUK963R1-40E 118 Nexperia Availability: 4,800In StockMOSFETs SOT404 N-CH 40V 100A | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2.6 mOhms | 10 V | 1.7 V | 69.5 nC | - 55 C | + 175 C | 234 W | Reel | ||||||
Mfr: PMV75UP,215 TTI: PMV75UP,215 Nexperia Availability: Not Available OnlineMOSFETs PMV75UP/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 77 mOhms | 12 V | 900 mV | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | 934066296215 | ||||
Mfr: BUK6Y14-40PX TTI: BUK6Y14-40PX Nexperia Availability: Not Available OnlineMOSFETs BUK6Y14-40P/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 40 V | 64 A | 14 mOhms | 20 V | 3 V | 42.7 nC | - 55 C | + 175 C | 110 W | Enhancement | Reel | 934661181115 | ||||
Mfr: BUK6D72-30EX TTI: BUK6D72-30EX Nexperia Availability: 0In StockMOSFETs BUK6D72-30E/SOT1220/SOT1220 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | N-Channel | 1 Channel | 30 V | 11 A | 72 mOhms | 20 V | 1 V | 3.3 nC | - 55 C | + 175 C | 15 W | Enhancement | Reel | 934660949115 |