• Transistors
  • GaN FETs

Nexperia - GaN FETs

26 Results
26 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Maximum Operating Frequency
Minimum Operating Frequency
Technology
Part # Aliases
Datasheet
Mfr: GAN039-650NTBZ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
GaN FETs The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
SMD/SMT
CCPAK1212i-13
N-Channel
1 Channel
650 V
58.5 A
39 mOhms
- 20 V, + 20 V
4 V
26 nC
- 55 C
+ 150 C
250 W
Enhancement
GaN
934662153139
  • 1
  • 2