Nexperia - Digital Transistors
881 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTA143ET,215 TTI: PDTA143ET,215 Nexperia Availability: 426,000In StockDigital Transistors PDTA143ET/SOT23/TO-236AB | 426,000In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934031050215 | |||||||
Mfr: PDTC124TU,115 TTI: PDTC124TU,115 Nexperia Availability: 39,000In StockDigital Transistors PDTC124TU/SOT323/SC-70 | 39,000In Stock | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | DFN-1006-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057540115 | ||||||
Mfr: PIMC31,115 TTI: PIMC31,115 Nexperia Availability: 78,000In StockDigital Transistors PIMC31/SOT457/SC-74 | 78,000In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | TSOP-6 | 60 | 50 V | 100 mA | 100 mA | 300 mW | - 65 C | + 150 C | Reel | 934063433115 | |||||
3,000In Stock | Dual | NPN, PNP | 1 kOhms | 10 | SMD/SMT | SOT-457-6 | 70 at 50 mA, 5 V | - 50 V, 50 V | - 500 mA, 500 mA | 420 mW | - 55 C | + 150 C | Reel | 934664231115 | |||||||
Mfr: PDTA113ZT,215 TTI: PDTA113ZT,215 Nexperia Availability: 3,000In StockDigital Transistors PDTA113ZT/SOT23/TO-236AB | 3,000In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058195215 | |||||||
10,000In Stock | Dual | NPN, PNP | 1 kOhms | 10 | SMD/SMT | SOT-457-6 | 70 at 50 mA, 5 V | - 50 V, 50 V | - 500 mA, 500 mA | 420 mW | - 55 C | + 150 C | Reel | 934664231135 | |||||||
Mfr: PDTA143ET,215 TTI: PDTA143ET 215 Nexperia Availability: 426,000In StockDigital Transistors PDTA143ET/SOT23/TO-236AB | 426,000In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934031050215 | |||||||
Mfr: PIMC31,115 TTI: PIMC31 115 Nexperia Availability: 78,000In StockDigital Transistors SOT457 50V .5A NPN/PNP RET | 78,000In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | TSOP-6 | 60 | 50 V | 100 mA | 100 mA | 300 mW | - 65 C | + 150 C | Reel | ||||||
Mfr: PDTC124TU,115 TTI: PDTC124TU 115 Nexperia Availability: 39,000In StockDigital Transistors SOT323 50V .1A NPN RET | 39,000In Stock | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | DFN-1006-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | |||||||
Mfr: PDTA113ZT,215 TTI: PDTA113ZT 215 Nexperia Availability: 3,000In StockDigital Transistors PDTA113ZT/SOT23/TO-236AB | 3,000In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058195215 | |||||||
Not Available Online | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934055049115 | ||||||||
Mfr: PDTA124EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA124EU/SOT323/SC-70 | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044110115 | |||||||
Mfr: PDTA124TT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA124TT/SOT23/TO-236AB | Not Available Online | Single | PNP | 22 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058188215 | ||||||||
Mfr: PDTA124TU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA124TU/SOT323/SC-70 | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058165115 | ||||||||
Mfr: PDTA124XM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA124XM/SOT883/XQFN3 | Not Available Online | Single | PNP | 22 kOhms | 0.476 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057164315 | |||||||
Mfr: PDTA124XT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA124XT/SOT23/TO-236AB | 0In Stock | Single | PNP | 22 kOhms | 0.476 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057530215 | |||||||
Mfr: PDTA143EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA143EU/SOT323/SC-70 | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044120115 | |||||||
Mfr: PBRN113ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PBRN113ET/SOT23/TO-236AB | 0In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 40 V | 700 mA | 700 mA | - 65 C | + 150 C | Reel | 934058984215 | |||||||
Mfr: PDTA144ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA144ET/SOT23/TO-236AB | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-23-3 | 80 | - 50 V | - 100 mA | - 100 mA | 150 mW | Reel | 934031080215 | |||||||
Mfr: PDTA144TT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA144TT/SOT23/TO-236AB | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058189215 | ||||||||
Mfr: PDTC114YM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC114YM/SOT883/XQFN3 | Not Available Online | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057172315 | |||||||
Mfr: PDTC114YU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC114YU/SOT323/SC-70 | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-323-3 | 100 | 50 V | 100 mA | 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934055207115 | |||||
Mfr: PDTC124EU,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC124EU/SOT323/SC-70 | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044150135 | |||||||
Mfr: PDTC124XT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC124XT/SOT23/TO-236AB | 0In Stock | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | SOT-23-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057529215 | ||||||
Mfr: PDTC143TU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC143TU/SOT323/SC-70 | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057542115 |