BCX52 - Nexperia - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCX52-16,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | BCX52 | Reel | 933674720135 | |||
Mfr: BCX52-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | BCX52 | Reel | 933663050115 |