BCP56 - Nexperia - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCP56-10,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP56-10/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 960 mW | 180 MHz | - 65 C | + 150 C | BCP56 | Reel | 933917250135 | ||||
Mfr: BCP56-16,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | BCP56 | Reel | 933917260135 | |||
Mfr: BCP56-10TX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-10T/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.8 W | 155 MHz | - 55 C | + 150 C | BCP56 | Reel | 934070118115 |