Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 100 mA | 350 V | 400 V | 5 V | 500 mV | 1.3 W | 70 MHz | - 65 C | + 150 C | Reel | 933516290115 | |||||
Mfr: PBSS2515YPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS2515YPN/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | UMT-3 | NPN, PNP | Dual | 500 mA | 15 V | 15 V | 6 V | 250 mV | 300 mW | 420 MHz | - 65 C | + 150 C | Reel | 934056661115 | ||||
Mfr: PBSS4250X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4250X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 380 mV | 550 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057967135 | ||||
Mfr: PBSS5240V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5240V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Single | 1.8 A | 40 V | 40 V | 5 V | 370 mV | 1.2 W | 150 MHz | - 65 C | + 150 C | Reel | 934057073115 | ||||
Mfr: PBSS5330X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5330X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 320 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934058037115 | ||||
Mfr: PMBT6428,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT6428/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 600 mV | 250 mW | 700 MHz | - 65 C | + 150 C | Reel | 933813800215 | ||||
Mfr: PMMT591A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMMT591A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 934055114235 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934034210115 | |||||
Mfr: PXT4403,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PXT4403/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 1.1 W | 200 MHz | - 65 C | + 150 C | Reel | 933890550115 | ||||
Mfr: PXTA42,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PXTA42/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 100 mA | 300 V | 300 V | 6 V | 500 mV | 1.3 W | 50 MHz | - 65 C | + 150 C | Reel | 933926790115 | ||||
Mfr: PZT4401,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PZT4401/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 1.15 W | 250 MHz | - 65 C | + 150 C | Reel | 934012100115 | ||||
Mfr: 2PB709ASW,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB709ASW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 45 V | 45 V | 6 V | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 934057080115 | |||||
Mfr: BCM847DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM847DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 380 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059058115 | ||||
Mfr: BCP56-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917250115 | ||||
Mfr: BCP56-16,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | BCP56 | Reel | 933917260135 | |||
Mfr: BCP69-25,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP69-25/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.35 W | 140 MHz | - 55 C | + 150 C | Reel | 933969390115 | ||||
Mfr: BCV61B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV61B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792110235 | ||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230235 | |||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230215 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 933272300115 | |||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 300 V | 300 V | 5 V | 800 mV | 250 mW | 60 MHz | - 65 C | + 150 C | Reel | 933665130235 | |||||
Not Available Online | Si | TSOP-6 | NPN, PNP | Reel | 934057906125 | ||||||||||||||||
Mfr: PBSS5330PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5330PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 230 mV | 2.1 W | 165 MHz | - 55 C | + 150 C | Reel | 934064273115 | ||||
Mfr: PBSS8510PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS8510PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 5.2 A | 100 V | 100 V | 6 V | 250 mV | 2.1 W | 150 MHz | - 55 C | + 150 C | Reel | 934063924115 | ||||
Mfr: BC856B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589730235 |