Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTA144EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA144EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669361115 | |||||||||
Mfr: PDTC114TM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC114TM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669378315 | |||||||||
Mfr: PDTC115EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC115EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669003115 | ||||||||
Mfr: PDTC115TM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC115TM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669431315 | |||||||||
Mfr: PDTD113ZU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD113ZU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 55 C | + 175 C | Reel | 934669458135 | ||||||||
Mfr: PDTD123YU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD123YU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669459135 | ||||||||
Not Available Online | SMD/SMT | SOT-457 | NPN | 50 V | 50 V | 6 V | 400 mW | 230 MHz | - 65 C | + 150 C | Reel | 934669365115 | |||||||||
Mfr: PMBT2222AM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2222AM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | 40 V | 75 V | 6 V | 250 mW | 300 MHz | - 55 C | + 150 C | Reel | 934669349315 | ||||||||
Not Available Online | SMD/SMT | SOT-363 | PNP | Dual | 50 V | 50 V | 5 V | 300 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669401135 | ||||||||
Not Available Online | SMD/SMT | PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669404115 | ||||||||||||
Mfr: BCP56-10H-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP56-10H-Q/SOT223/SC-73 | Not Available Online | Reel | 934669924115 | ||||||||||||||||||
Mfr: PBSS4360X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4360X-Q/SOT89/MPT3 | Not Available Online | Reel | 934669912135 | ||||||||||||||||||
Mfr: PMP5501Y-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP5501Y-Q/SOT363/SC-88 | Not Available Online | Reel | 934669333115 | ||||||||||||||||||
Mfr: BC850B-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC850B-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669321235 | ||||||||||||||||||
Mfr: BC850BW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC850BW-Q/SOT323/SC-70 | Not Available Online | Reel | 934669327115 | ||||||||||||||||||
Mfr: BCP54-16T-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP54-16T-Q/SOT223/SC-73 | 0In Stock | Reel | 934669938135 | ||||||||||||||||||
0In Stock | Reel | 934669936135 | |||||||||||||||||||
Not Available Online | Reel | 934669870215 | |||||||||||||||||||
Mfr: PMBT2369-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2369-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669871215 | ||||||||||||||||||
Mfr: PMBT3906M-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT3906M-Q/SOT883/XQFN3 | Not Available Online | Reel | 934669867315 | ||||||||||||||||||
Not Available Online | Reel | 934669263215 | |||||||||||||||||||
Mfr: PBSS5520X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5520X-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 10 A | 20 V | 20 V | 5 V | 170 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934667761135 | ||||
Mfr: PBSS9110X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS9110X-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 3 A | 100 V | 120 V | 5 V | 200 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934669976135 | ||||
Mfr: PMST6428,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST6428/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 200 mW | 700 MHz | - 65 C | + 150 C | Reel | 934030870135 | |||||
Mfr: PZT4403,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PZT4403/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 600 mA | 40 V | 40 V | 6 V | 750 mV | 1.15 W | 200 MHz | - 65 C | + 150 C | Reel | 934012110115 |