Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 25 mA | 40 V | 40 V | 4 V | 250 mW | 380 MHz | - 65 C | + 150 C | Reel | 933792670235 | ||||||
Mfr: BC857AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021840135 | ||||
Mfr: BC857AW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021840115 | ||||
Mfr: BC857BM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857BM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057147315 | ||||
Mfr: BC858W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC858W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021870115 | ||||
Mfr: BC869-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC869-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 500 mW | 140 MHz | - 55 C | + 150 C | Reel | 934011130115 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917180135 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 150 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149380215 | |||||
Mfr: BCX51-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX51-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 500 mW | 145 MHz | - 65 C | + 150 C | Reel | 933663040115 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933272320115 | |||||
Mfr: BCX56-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX56-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933663090115 | ||||
Mfr: BCX71H,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483660215 | ||||
Mfr: BCX71J,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71J/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483670215 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 250 V | 250 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | 933917370115 | |||||
Mfr: BC807-16,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-16/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933628560235 | ||||
Mfr: BC807DS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC807DS/SOT457/SC-74 | Not Available Online | Si | SMD/SMT | TSOP-6 | PNP | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 370 mW | 80 MHz | - 65 C | + 150 C | Reel | 934057318115 | ||||
Mfr: BC817-16W,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC817-16W/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021920115 | ||||
Mfr: BC817-25,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-25/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628630235 | |||
Mfr: 2PD602ARL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD602ARL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 160 MHz | - 55 C | + 150 C | Reel | 934062313215 | ||||
Mfr: PBSS9110X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS9110X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 100 V | 120 V | 5 V | 320 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934057976135 | ||||
Not Available Online | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 150 mA | 50 V | 60 V | 7 V | 300 mW | 100 MHz, 190 MHz | - 65 C | + 150 C | Reel | 934057906115 | ||||||
Mfr: PBHV9040Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9040Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 250 mA | 400 V | 500 V | 6 V | 110 mV | 700 mW | 55 MHz | - 55 C | + 150 C | Reel | 934061409115 | ||||
Mfr: PMST5089,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST5089/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 25 V | 30 V | 4.5 V | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934026940115 | |||||
Mfr: PMBS3906,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBS3906/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 40 V | 40 V | 5 V | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 933972880235 | |||||
Mfr: PBSS302PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS302PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 5.1 A | 20 V | 20 V | 5 V | 160 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059015115 |