Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT2907,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT2907/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933846840215 | ||||
Mfr: PMBTA06,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA06/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933776020215 | ||||
Mfr: PBSS304PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 4.2 A | 60 V | 60 V | 5 V | 220 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059017115 | ||||
Mfr: PBSS306NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS306NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 4.5 A | 100 V | 100 V | 5 V | 170 mV | 2.1 W | 110 MHz | - 65 C | + 150 C | Reel | 934059013115 | ||||
Mfr: PBSS306PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS306PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 4.1 A | 100 V | 100 V | 5 V | 230 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934059054135 | ||||
Mfr: PBSS3540M,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS3540M/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 500 mA | 40 V | 40 V | 6 V | 350 mV | 430 mW | 300 MHz | - 65 C | + 150 C | Reel | 934057155315 | ||||
Mfr: PBSS4130T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4130T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 30 V | 40 V | 5 V | 270 mV | 480 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057985215 | ||||
Mfr: PBSS4160DPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4160DPN/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 900 mA, 1 A | 60 V | 80 V | 5 V | 200 mV, 250 mV | 290 mW, 420 mW | 220 MHz, 185 MHz | - 65 C | + 150 C | Reel | 934058119115 | ||||
Mfr: PBSS4230T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4230T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2 A | 30 V | 40 V | 5 V | 240 mV | 300 mW | 230 MHz | - 65 C | + 150 C | Reel | 934057986215 | ||||
Mfr: PBSS4330X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 50 V | 6 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934058036135 | ||||
Mfr: PBSS5130T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5130T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 30 V | 30 V | 5 V | 225 mV | 300 mW | 200 MHz | - 55 C | + 150 C | Reel | 934057988215 | ||||
Mfr: BC55PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC55PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065742115 | ||||
Mfr: 2PA1774SMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PA1774SMB/SOT883B/XQFN3 | Not Available Online | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 200 mA | 40 V | 50 V | 5 V | 200 mV | 590 mW | 100 MHz | + 150 C | Reel | 934065896315 | |||||
Mfr: 2PC4617RMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PC4617RMB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065898315 | ||||
Mfr: BC856S,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856S/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 5 V | 100 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055680125 | ||||
Mfr: PBHV9115X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9115X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 150 V | 200 V | 6 V | 200 mV | 520 mW | 115 MHz | - 55 C | + 150 C | Reel | 934061422115 | ||||
Mfr: PBSS4580PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4580PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 5.6 A | 80 V | 80 V | 6 V | 230 mV | 2.1 W | 155 MHz | - 55 C | + 150 C | Reel | 934063923115 | ||||
Mfr: PZTA44,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PZTA44/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 300 mA | 400 V | 500 V | 6 V | 500 mV | 1.35 W | 20 MHz | - 65 C | + 150 C | Reel | 934025880115 | ||||
Mfr: BC847CM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847CM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057151315 | ||||
Mfr: BC859BW,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC859BW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934024310135 | |||||
Mfr: PMBT6429,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT6429/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 55 V | 6 V | 600 mV | 250 mW | 700 MHz | - 65 C | + 150 C | Reel | 933872630215 | ||||
Mfr: 2PA1774QM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PA1774QM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 40 V | 50 V | 5 V | 430 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934057143315 | ||||
Mfr: PBHV9050T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9050T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 150 mA | 500 V | 500 V | 6 V | 115 mV | 300 mW | 50 MHz | - 55 C | + 150 C | Reel | 934063607215 | ||||
Mfr: PMP4201V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4201V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934060007115 | ||||
Mfr: PBSS305NZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS305NZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 5.1 A | 80 V | 80 V | 5 V | 190 mV | 2 W | 110 MHz | - 65 C | + 150 C | Reel | 934059046135 |