• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCP56,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP56/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
80 V
100 V
5 V
500 mV
650 mW
180 MHz
- 55 C
+ 150 C
Reel
933917240115
Datasheet
Mfr: BCV61,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCV61/SOT143/SOT4

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
NPN
Dual
100 mA
30 V
30 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933677220215
Datasheet
Mfr: BCW31,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW31/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
210 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933082781215
Datasheet
Mfr: BCW60D,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW60D/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
550 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933324110215
Datasheet
Mfr: BCW89,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW89/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
60 V
80 V
5 V
150 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
933495320215
Datasheet
Mfr: BCX51-16,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX51-16/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
45 V
45 V
5 V
500 mV
500 mW
145 MHz
- 55 C
+ 150 C
Reel
933674710115
Datasheet
Mfr: BCX53-16,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX53-16/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
1.3 W
145 MHz
- 55 C
+ 150 C
Reel
933674730115
Datasheet
Mfr: BCX56,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX56/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
80 V
100 V
5 V
500 mV
500 mW
180 MHz
- 55 C
+ 150 C
Reel
933272330115
Datasheet
Mfr: BF623,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BF623/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
50 mA
250 V
250 V
5 V
800 mV
1.1 W
60 MHz
- 65 C
+ 150 C
Reel
933387870115
Datasheet
Mfr: BC807-25,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-25/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933628570215
Datasheet
Mfr: BC807W,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
80 MHz
- 65 C
+ 150 C
Reel
934027170135
Datasheet
Mfr: BC817DPN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817DPN/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN, PNP
Dual
500 mA
45 V
50 V
5 V
700 mV
600 mW
100 MHz, 80 MHz
- 65 C
+ 150 C
Reel
934057320115
Datasheet
Mfr: BC817DS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Dual
500 mA
45 V
50 V
5 V
700 mV
600 mW
100 MHz
- 65 C
+ 150 C
Reel
934057319115
Datasheet
Mfr: 2PD601ART,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD601ART/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
934061217235
Datasheet
Mfr: 2PD601ART,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD601ART/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
934061217215
Datasheet
Mfr: 2PD602AQL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD602AQL/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
50 V
60 V
5 V
600 mV
250 mW
170 MHz
- 55 C
+ 150 C
AEC-Q100
Reel
934062311215
Datasheet
Mfr: MMBT3906,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT MMBT3906/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
40 V
40 V
6 V
950 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933864370215
Datasheet
Mfr: PMP5201Y,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMP5201Y/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
PNP
Dual
100 mA
45 V
50 V
5 V
200 mV
300 mW
175 MHz
- 65 C
+ 150 C
Reel
934059041115
Datasheet
Mfr: PMSS3904,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSS3904/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
40 V
60 V
6 V
300 mV
200 mW
180 MHz
- 65 C
+ 150 C
Reel
934026800135
Datasheet
Mfr: PMST3904,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST3904/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
200 mW
300 MHz
- 65 C
+ 150 C
Reel
934026920115
Datasheet
Mfr: PMST5550,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST5550/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
300 mA
140 V
160 V
6 V
250 mV
200 mW
300 MHz
- 65 C
+ 150 C
Reel
934030860115
Datasheet
Mfr: PMST6428,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST6428/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
50 V
60 V
6 V
600 mV
200 mW
700 MHz
- 65 C
+ 150 C
Reel
934030870115
Datasheet
Mfr: PMSTA06,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSTA06/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
80 V
80 V
4 V
250 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934042660115
Datasheet
Mfr: PMSTA42,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSTA42/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
100 mA
300 V
300 V
6 V
500 mV
200 mW
50 MHz
- 65 C
+ 150 C
Reel
934042280115
Datasheet
Mfr: PBHV8540X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV8540X/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
500 mA
400 V
500 V
6 V
135 mV
520 mW
30 MHz
- 55 C
+ 150 C
Reel
934061418115
  • ...
  • 43
  • 44
  • 45