Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS4230PAN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4230PAN/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN | Dual | 2 A | 30 V | 30 V | 7 V | 60 mV | 2 W | 120 MHz | - 55 C | + 150 C | Reel | 934066883115 | ||||
Mfr: PBSS5230PAP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5230PAP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | PNP | Dual | 2 A | 30 V | 30 V | 7 V | 75 mV | 2 W | 95 MHz | - 55 C | + 150 C | Reel | 934066884115 | ||||
Mfr: BC847BPN,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BPN/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042530125 | ||||
Mfr: BC817-16,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-16/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628620235 | |||
Mfr: BC817W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021910135 | ||||
Mfr: BC846BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740115 | ||||
Mfr: BC847BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770135 | ||||
Mfr: BC850B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589690235 | ||||
Mfr: BC856AW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021810115 | ||||
Mfr: BC856W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021750135 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934034210115 | |||||
Mfr: PBSS5240T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5240T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2 A | 40 V | 40 V | 5 V | 240 mV | 480 mW | 200 MHz | - 65 C | + 150 C | Reel | 934056607215 | ||||
Mfr: PMBTA42,185 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA42/SOT23/TO-236AB | 0In Stock | Si | SOT-23-3 | Reel | 933776090185 | ||||||||||||||||
Mfr: BSR19A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BSR19A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 150 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933737140215 | ||||
Mfr: PMST2907A,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST2907A/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 200 mW | 200 MHz | - 65 C | + 150 C | Reel | 934044580115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 800 mA | 40 V | 75 V | 6 V | 1 V | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933508380215 | |||||
Mfr: PBSS4032NT,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4032NT/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2.6 A | 30 V | 30 V | 5 V | 230 mV | 390 mW | 180 MHz | - 55 C | + 150 C | Reel | 934062765215 | ||||
Mfr: PBSS3540MB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS3540MB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 500 mA | 40 V | 40 V | 6 V | 350 mV | 590 mW | 300 MHz | - 55 C | + 150 C | Reel | 934065878315 | ||||
Mfr: PBSS4021NT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4021NT-Q/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT23-3 | NPN | Single | 8 A | 20 V | 20 V | 5 V | 190 mV | 1.1 W | 165 MHz | - 55 C | + 150 C | Reel | 934667738215 | ||||
Mfr: PBSS4350PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4350PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 370 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667659115 | ||||
Mfr: BC52PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC52PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669144115 | ||||
Mfr: BC807K-16-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC807K-16-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 45 V | 50 V | 5 V | 800 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669305215 | |||||||
Mfr: BC817K-16-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC817K-16-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 45 V | 50 V | 5 V | 775 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669308235 | |||||||
Mfr: PBSS5140U,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5140U/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | UMT-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 350 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056513135 | ||||
Mfr: BCP56-16H-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP56-16H-Q/SOT223/SC-73 | Not Available Online | Reel | 934669925115 |