• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PBSS4440D,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4440D/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Single
4 A
40 V
60 V
5 V
330 mV
2.5 W
150 MHz
- 65 C
+ 150 C
Reel
934057954115
Datasheet
Mfr: PBSS4520X,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4520X/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
5 A
20 V
20 V
5 V
160 mV
2.5 W
125 MHz
- 65 C
+ 150 C
Reel
934058128135
Datasheet
Mfr: PBSS5140T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5140T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
40 V
40 V
5 V
500 mV
300 mW
150 MHz
- 65 C
+ 150 C
Reel
934056330215
Datasheet
Mfr: BC846DS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC846DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Dual
100 mA
65 V
80 V
6 V
200 mV
250 mW
100 MHz
- 55 C
+ 150 C
Reel
934063468115
Datasheet
Mfr: BC847DS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
380 mW
100 MHz
- 65 C
+ 150 C
Reel
934063469115
Datasheet
Mfr: PMBT3904YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT3904YS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
200 mA
40 V
60 V
6 V
120 mV
350 mW
300 MHz
- 55 C
+ 150 C
Reel
934061454115
Datasheet
Mfr: PBSS4350X,146
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4350X/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
50 V
50 V
5 V
370 mV
1.6 W
100 MHz
- 65 C
+ 150 C
Reel
934055628146
Datasheet
Mfr: PBSS5350X,146
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5350X/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
3 A
50 V
50 V
5 V
390 mV
1.6 W
100 MHz
- 65 C
+ 150 C
Reel
934055948146
Datasheet
Mfr: PMST3904,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST3904/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
200 mW
300 MHz
- 65 C
+ 150 C
Reel
934026920115
Datasheet
Mfr: PMST6428,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST6428/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
50 V
60 V
6 V
600 mV
200 mW
700 MHz
- 65 C
+ 150 C
Reel
934030870115
Datasheet
Mfr: BC817DPN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817DPN/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN, PNP
Dual
500 mA
45 V
50 V
5 V
700 mV
600 mW
100 MHz, 80 MHz
- 65 C
+ 150 C
Reel
934057320115
Datasheet
Mfr: BC847AW,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847AW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021760135
Datasheet
Mfr: BC847W,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021720135
Datasheet
Mfr: PMBT4401,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT4401/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
40 V
60 V
6 V
750 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933821810215
Datasheet
Mfr: PMP4201Y,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934059038135
Datasheet
Mfr: BCM61B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM61B/SOT143/SOT4

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
390 mW
250 MHz
- 65 C
+ 150 C
Reel
934059881215
Datasheet
Mfr: PBHV8118T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV8118T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
180 V
400 V
6 V
33 mV
300 mW
30 MHz
- 55 C
+ 150 C
Reel
934064195215
Datasheet
Mfr: MJPE45H11-QZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
Bipolar Transistors - BJT MJPE45H11-Q/SOT1289B/CFP15

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
CFP15B-3
PNP
Single
16 A
80 V
6 V
1 V
2.25 W
90 MHz
- 55 C
+ 175 C
Reel
934667403139
934670000000
Datasheet
Mfr: 2PD601ART,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD601ART/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
934061217215
Datasheet
Mfr: 2PD602AQL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD602AQL/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
50 V
60 V
5 V
600 mV
250 mW
170 MHz
- 55 C
+ 150 C
AEC-Q100
Reel
934062311215
Datasheet
Mfr: BC807-25,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-25/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933628570215
Datasheet
Mfr: BC807-40,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-40/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933628580235
Datasheet
Mfr: BC807W,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
80 MHz
- 65 C
+ 150 C
Reel
934027170135
Datasheet
Mfr: PMBT5551,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT5551/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
160 V
180 V
6 V
200 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933821840235
Datasheet
Mfr: PMD2001D,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMD2001D/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-74-6
NPN, PNP
Dual
600 mA
40 V
40 V
280 mV, 300 mV
540 mW
- 65 C
+ 150 C
Reel
934059684115
  • ...
  • 41
  • 42
  • 43