• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MMBTA92,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT MMBTA92/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
300 V
300 V
5 V
500 mV
250 mW
50 MHz
- 65 C
+ 150 C
Reel
934055964215
Datasheet
Mfr: PBHV9115Z,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV9115Z/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
1 A
150 V
200 V
6 V
150 mV
700 mW
115 MHz
- 55 C
+ 150 C
Reel
934061412115
Datasheet
Mfr: PBSS303NZ,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS303NZ/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-3
NPN
Single
5.5 A
30 V
30 V
5 V
170 mV
2 W
130 MHz
- 65 C
+ 150 C
Reel
934059044135
Datasheet
Mfr: PMP4501Y,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMP4501Y/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934059039115
Datasheet
Mfr: PMP5201Y,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMP5201Y/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
PNP
Dual
100 mA
45 V
50 V
5 V
200 mV
300 mW
175 MHz
- 65 C
+ 150 C
Reel
934059041115
Datasheet
Mfr: PMSS3904,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSS3904/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
40 V
60 V
6 V
300 mV
200 mW
180 MHz
- 65 C
+ 150 C
Reel
934026800135
Datasheet
Mfr: PMST2222A,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST2222A/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
600 mA
40 V
75 V
6 V
1 V
200 mW
300 MHz
- 65 C
+ 150 C
Reel
934035350115
Datasheet
Mfr: 2PB1424,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PB1424/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
5 A
20 V
20 V
6 V
2 W
125 MHz
- 65 C
+ 150 C
Reel
934059291115
Datasheet
Mfr: 2PD601ASL,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD601ASL/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 55 C
+ 150 C
Reel
934062308235
Datasheet
Mfr: BC856BS,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC856BS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
PNP
Dual
100 mA
65 V
80 V
6 V
200 mV
200 mW
100 MHz
- 55 C
+ 150 C
Reel
934063583135
Datasheet
Mfr: PBHV8540X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV8540X/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
500 mA
400 V
500 V
6 V
135 mV
520 mW
30 MHz
- 55 C
+ 150 C
Reel
934061418115
Datasheet
Mfr: 2PC4617QMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PC4617QMB/SOT883B/XQFN3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006B-3
NPN
Single
200 mA
50 V
50 V
5 V
200 mV
250 mW
100 MHz
- 55 C
+ 150 C
AEC-Q100
Reel
934065897315
Datasheet
Mfr: BC857AMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857AMB/SOT883B/XQFN3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
DFN-1006-3
PNP
Single
650 mV
Reel
934065888315
Datasheet
Mfr: BC850CW,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC850CW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
5 V
600 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934022080135
Datasheet
Mfr: BC859C,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC859C/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
30 V
30 V
5 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933628690235
Datasheet
Mfr: BC859CW,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC859CW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
30 V
30 V
5 V
300 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934024320135
Datasheet
Mfr: BC869,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC869/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
20 V
32 V
5 V
600 mV
500 mW
140 MHz
- 55 C
+ 150 C
Reel
933678780115
Datasheet
Mfr: PBSS5250T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5250T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
2 A
50 V
50 V
5 V
300 mV
480 mW
100 MHz
- 65 C
+ 150 C
Reel
934057992215
Datasheet
Mfr: PBSS304PZ,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS304PZ/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-3
PNP
Single
4.5 A
60 V
60 V
5 V
265 mV
2 W
130 MHz
- 65 C
+ 150 C
Reel
934059052135
Datasheet
Mfr: PBSS4140DPN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4140DPN/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN, PNP
Dual
1 A
40 V
40 V
5 V
500 mV
600 mW
150 MHz
- 65 C
+ 150 C
Reel
934056660115
Datasheet
Mfr: PBSS4160DS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4160DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Dual
1 A
60 V
80 V
5 V
200 mV
700 mW
220 MHz
- 65 C
+ 150 C
Reel
934058115115
Datasheet
Mfr: BCP56,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP56/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
80 V
100 V
5 V
500 mV
650 mW
180 MHz
- 55 C
+ 150 C
Reel
933917240115
Datasheet
Mfr: BCW31,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW31/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
210 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933082781215
Datasheet
Mfr: BCW89,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW89/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
60 V
80 V
5 V
150 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
933495320215
Datasheet
Mfr: BF623,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BF623/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
50 mA
250 V
250 V
5 V
800 mV
1.1 W
60 MHz
- 65 C
+ 150 C
Reel
933387870115
  • ...
  • 40
  • 41
  • 42