Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC807-25QC-QZ TTI: BC807-25QC-QZ Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-25QC-Q/SOT8009/DFN1412D- | 0In Stock | Si | SMD/SMT | DFN-1412D-3 | PNP | Single | 1 A | 45 V | 50 V | 45 V | 700 mV | 480 mW | 80 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662748147 | |||
Mfr: BC846AQC-QZ TTI: BC846AQC-QZ Nexperia Availability: 0In StockBipolar Transistors - BJT BC846AQC-Q/SOT8009/DFN1412D-3 | 0In Stock | Si | SMD/SMT | DFN-1412D-3 | NPN | Single | 200 mA | 65 V | 80 V | 6 V | 200 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662951147 | |||
Mfr: BC807-16QC-QZ TTI: BC807-16QC-QZ Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-16QC-Q/SOT8009/DFN1412D- | 0In Stock | Si | SMD/SMT | DFN-1412D-3 | PNP | Single | 1 A | 45 V | 50 V | 45 V | 700 mV | 480 mW | 80 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662747147 | |||
Mfr: BC847BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770135 | ||||
Mfr: BC856AW,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC856AW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021810115 | ||||
Mfr: BC856B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589730235 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 300 V | 300 V | 5 V | 800 mV | 250 mW | 60 MHz | - 65 C | + 150 C | Reel | 933665130235 | |||||
Mfr: BC856W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021750135 | ||||
Mfr: BCM847DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM847DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 380 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059058115 | ||||
Mfr: BCP51-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP51-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917280135 | ||||
Mfr: BCP55-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP55-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917220115 | ||||
Mfr: BCP56-16,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | BCP56 | Reel | 933917260135 | |||
Mfr: BCV61B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV61B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792110235 | ||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230235 | |||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933099650215 | |||||
Mfr: BCW60D,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCW60D/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324110235 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 25 V | 30 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209630215 | |||||
Mfr: BCX53-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX53-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 933663060135 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 933272300115 | |||||
Mfr: BCX70J,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX70J/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933476660215 | ||||
Mfr: BCX70K,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX70K/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933476670215 | ||||
Mfr: BC817-16,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-16/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628620235 | |||
Mfr: BC817-16W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-16W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021920135 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589520215 |