Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS4160U-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4160U-Q/SOT323/SC-70 | Not Available Online | Reel | 934669955115 | ||||||||||||||||||
Mfr: PBSS4230T-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4230T-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669946215 | ||||||||||||||||||
Mfr: PBSS4360Z-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4360Z-Q/SOT223/SC-73 | Not Available Online | Reel | 934669903115 | ||||||||||||||||||
Mfr: PBSS9110Z-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS9110Z-Q/SOT223/SC-73 | Not Available Online | Reel | 934669922135 | ||||||||||||||||||
Mfr: BC846DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC846DS-Q/SOT457/SC-74 | Not Available Online | Reel | 934669875115 | ||||||||||||||||||
Not Available Online | Reel | 934669270115 | |||||||||||||||||||
Mfr: BC860CW-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC860CW-Q/SOT323/SC-70 | Not Available Online | Reel | 934669332135 | ||||||||||||||||||
0In Stock | Reel | 934669939135 | |||||||||||||||||||
Mfr: BCX70H-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX70H-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669263235 | ||||||||||||||||||
Mfr: BCX71H-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX71H-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669265235 | ||||||||||||||||||
Mfr: BCX71K-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX71K-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669267235 | ||||||||||||||||||
Mfr: PBSS4130T-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4130T-Q/SOT23/TO-236AB | 0In Stock | Reel | 934669945215 | ||||||||||||||||||
Mfr: PMBT2907-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2907-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669872215 | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.4 W | 140 MHz | - 55 C | + 150 C | Reel | 933969380115 | |||||
Mfr: BCV63B,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCV63B/SOT143/SOT4 | Not Available Online | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 6 V, 30 V | 6 V, 30 V | 6 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933835230215 | |||||
Mfr: BCX55-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX55-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933674750115 | ||||
Mfr: 2PB710ASL,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB710ASL/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 50 V | 60 V | 5 V | 250 mW | 140 MHz | - 55 C | + 150 C | Reel | 934062304215 | |||||
Mfr: PMBTA56,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA56/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 80 V | 80 V | 5 V | 250 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933816490235 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 70 V | 5 V | 500 mV | 1.35 W | 100 MHz | - 65 C | + 150 C | Reel | 933418120115 | |||||
Mfr: BC857CMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857CMB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065891315 | ||||
0In Stock | Si | SMD/SMT | DFN-1010D-3 | PNP | Single | 100 mA | 45 V | 50 V | 6 V | 650 mV | 280 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934069069147 | ||||
Mfr: PMP5501V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP5501V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934060011115 | ||||
Mfr: BCX53-16-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX53-16-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934668758115 | ||||
Mfr: BC51-16PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC51-16PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 45 V | 45 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934669213115 | ||||
Mfr: BC807K-25-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC807K-25-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 45 V | 50 V | 5 V | 800 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669306215 |