Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCX71H-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX71H-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669265235 | ||||||||||||||||||
Mfr: BCX71K-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX71K-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669267235 | ||||||||||||||||||
Mfr: PBSS4130T-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4130T-Q/SOT23/TO-236AB | 0In Stock | Reel | 934669945215 | ||||||||||||||||||
Mfr: PBSS5130T-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5130T-Q/SOT23/TO-236AB | 0In Stock | Reel | 934669948215 | ||||||||||||||||||
Mfr: PMBT2907-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2907-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669872215 | ||||||||||||||||||
Mfr: PBSS4330X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330X-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SC-62-3 | NPN | Single | 5 A | 30 V | 50 V | 6 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934669981135 | ||||
0In Stock | Si | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 50 V | 6 V | 300 mV | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667392139 934670000000 | ||||||
Mfr: PDTC123TM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123TM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669443315 | ||||||||
Mfr: PDTC124TU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC124TU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669397115 | |||||||||
Mfr: PBSS4160U-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4160U-Q/SOT323/SC-70 | Not Available Online | Reel | 934669955115 | ||||||||||||||||||
Mfr: PBSS4360Z-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4360Z-Q/SOT223/SC-73 | Not Available Online | Reel | 934669903115 | ||||||||||||||||||
Mfr: MJPE44H11-QZ TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MJPE44H11-Q/SOT1289B/CFP15 | 0In Stock | Si | SMD/SMT | CFP15B-3 | NPN | Single | 8 A | 80 V | 6 V | 1 V | 2.25 W | 155 MHz | - 55 C | + 175 C | Reel | 934667401139 934670000000 | |||||
Mfr: PBSS4250X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4250X-Q/SOT89/MPT3 | 0In Stock | AEC-Q101 | Reel | 934663787135 | |||||||||||||||||
Mfr: 2PB1219AS,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB1219AS/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 50 V | 60 V | 5 V | 200 mW | 140 MHz | - 65 C | + 150 C | Reel | 934033210135 | |||||
Mfr: 2PC4081R,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PC4081R/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031760135 | ||||
Mfr: 2PD1820AS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD1820AS/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 200 mW | 150 MHz | - 65 C | + 150 C | Reel | 934042630115 | ||||
Mfr: BC856AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021810135 | ||||
Mfr: BF820W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BF820W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 300 V | 300 V | 5 V | 600 mV | 200 mW | 60 MHz | - 65 C | + 150 C | Reel | 934033470135 | ||||
Mfr: PZT2222A,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PZT2222A/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 300 mV | 1.15 W | 300 MHz | - 65 C | + 150 C | Reel | 933975330135 | ||||
Not Available Online | Reel | 934669274115 | |||||||||||||||||||
Mfr: PBSS4120T-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4120T-Q/SOT23/TO-236AB | 0In Stock | Reel | 934669944215 | ||||||||||||||||||
Mfr: BC817-40,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-40/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933628640235 | ||||
Mfr: PMST4403,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST4403/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 200 mW | 200 MHz | - 65 C | + 150 C | Reel | 934026890115 | ||||
Mfr: PXTA92,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PXTA92/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 300 V | 300 V | 5 V | 500 mV | 1.3 W | 50 MHz | - 65 C | + 150 C | Reel | 933926800115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 60 V | 80 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933495330215 |