Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMP4201V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4201V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934060007115 | ||||
Mfr: PBHV9050T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9050T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 150 mA | 500 V | 500 V | 6 V | 115 mV | 300 mW | 50 MHz | - 55 C | + 150 C | Reel | 934063607215 | ||||
Mfr: PBSS4140U-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4140U-Q/SOT323/SC-70 | Not Available Online | Reel | 934669954115 | ||||||||||||||||||
Mfr: BCX56-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX56-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933674760115 | ||||
0In Stock | Si | SMD/SMT | DFN-1010D-3 | PNP | Single | 100 mA | 45 V | 50 V | 6 V | 650 mV | 280 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934069069147 | ||||
Mfr: BC52-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC52-16PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065819115 | ||||
Mfr: PBHV9040X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9040X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 250 mA | 400 V | 500 V | 6 V | 110 mV | 520 mW | 55 MHz | - 55 C | + 150 C | Reel | 934061419115 | ||||
Mfr: BC857W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021830115 | ||||
Mfr: BC858B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC858B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589790235 | ||||
Mfr: BCP52-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP52-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917310135 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917330115 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.4 W | 140 MHz | - 55 C | + 150 C | Reel | 933969380115 | |||||
Mfr: BCV63B,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCV63B/SOT143/SOT4 | Not Available Online | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 6 V, 30 V | 6 V, 30 V | 6 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933835230215 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933272290115 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 70 V | 5 V | 500 mV | 1.35 W | 100 MHz | - 65 C | + 150 C | Reel | 933418120115 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 60 V | 70 V | 5 V | 500 mV | 1.35 W | 100 MHz | - 65 C | + 150 C | Reel | 933418080115 | |||||
Mfr: PBSS302PD,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS302PD/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 4 A | 40 V | 40 V | 5 V | 320 mV | 2.5 W | 110 MHz | - 65 C | + 150 C | Reel | 934059132115 | ||||
Mfr: PBSS304NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 4.7 A | 60 V | 60 V | 5 V | 170 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059011115 | ||||
Mfr: PBSS4120T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4120T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 20 V | 30 V | 5 V | 250 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057984215 | ||||
Mfr: PMST3906,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST3906/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934026930115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934034200115 | |||||
Mfr: PMBT3946YPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3946YPN/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | SOT363-6 | NPN, PNP | Dual | 200 mA | 40 V | 40 V, 60 V | 6 V | 120 mV, 165 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | 934061453115 | ||||
Mfr: BC847BPN,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BPN/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042530135 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589570215 | |||||
Mfr: BC848B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC848B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589630215 |