• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PMBT4401,235
TTI: PMBT4401 235
Nexperia
Availability:

1,200,000In Stock

End of Life
Bipolar Transistors - BJT SOT23 40V .6A NPN SWITCHING

1,200,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
40 V
60 V
6 V
750 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: PMBS3904,215
TTI: PMBS3904 215
Nexperia
Availability:

6,000In Stock

End of Life
Bipolar Transistors - BJT SOT23 40V .1A NPN BJT

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
40 V
60 V
6 V
300 mV
250 mW
180 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: BC869-25,115
TTI: BC869-25 115
Nexperia
Availability:

1,000In Stock

End of Life
Bipolar Transistors - BJT SOT89 20V 2A PNP MED PWR

1,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
20 V
32 V
5 V
600 mV
1.2 W
140 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BC817-25W,115
TTI: BC817-25W 115
Nexperia
Availability:

33,000In Stock

End of Life
Bipolar Transistors - BJT SOT323 45V .5A NPN GP TRANS

33,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
100 MHz
- 65 C
+ 150 C
BC817
Reel
934021930115
Datasheet
Mfr: PMBT3906,235
TTI: PMBT3906 235
Nexperia
Availability:

60,000In Stock

End of Life
Bipolar Transistors - BJT SOT23 40V .2A PNP SWITCHING

60,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
40 V
40 V
6 V
400 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: 2PC4617QM,315
TTI: 2PC4617QM 315
Nexperia
Availability:

890,000In Stock

End of Life
Bipolar Transistors - BJT SOT883 50V .1A NPN GP TRANS

890,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
NPN
Single
200 mA
50 V
50 V
5 V
250 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: PMBT4403,235
TTI: PMBT4403 235
Nexperia
Availability:

10,000In Stock

End of Life
Bipolar Transistors - BJT SOT23 40V .6A PNP SWITCHING

10,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
600 mA
40 V
40 V
5 V
750 mV
250 mW
200 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: BC847AW,115
TTI: BC847AW 115
Nexperia
Availability:

147,000In Stock

End of Life
Bipolar Transistors - BJT SOT323 45V .1A NPN GP TRANS

147,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021760115
Datasheet
Mfr: BF720,115
TTI: BF720 115
Nexperia
Availability:

1,000In Stock

End of Life
Bipolar Transistors - BJT SOT223 300V .1A NPN BJT

1,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
100 mA
300 V
300 V
5 V
600 mV
1.2 W
60 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: PMBT3946VPN,115
TTI: PMBT3946VPN 115
Nexperia
Availability:

20,000In Stock

End of Life
Bipolar Transistors - BJT SOT666 40V .2A NPN/PNP SWTCH

20,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-666-6
NPN, PNP
Dual
200 mA
40 V
40 V, 60 V
6 V
120 mV, 165 mV
360 mW
300 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: PMBT2907A,235
TTI: PMBT2907A 235
Nexperia
Availability:

330,000In Stock

End of Life
Bipolar Transistors - BJT SOT23 60V .6A PNP SWITCHING

330,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
600 mA
40 V
60 V
5 V
1.6 V
250 mW
200 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: PMD3001D,115
TTI: PMD3001D 115
Nexperia
Availability:

9,000In Stock

End of Life
Bipolar Transistors - BJT SOT457 40V 1A NPN/PNP BJT

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-74-6
NPN, PNP
Dual
600 mA
40 V
40 V
360 mV, 400 mV
580 mW
- 65 C
+ 150 C
Reel
Datasheet
Mfr: PMBT2222,215
TTI: PMBT2222 215
Nexperia
Availability:

123,000In Stock

End of Life
Bipolar Transistors - BJT SOT23 40V .6A NPN SWITCHING

123,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
30 V
60 V
5 V
1.6 V
250 mW
250 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: BC846AW,115
TTI: BC846AW 115
Nexperia
Availability:

66,000In Stock

End of Life
Bipolar Transistors - BJT SOT323 65V .5A NPN GP TRANS

66,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
65 V
80 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: PMBS3906,215
TTI: PMBS3906 215
Nexperia
Availability:

12,000In Stock

End of Life
Bipolar Transistors - BJT SOT23 40V .1A PNP BJT

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
40 V
40 V
5 V
400 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: 2PC4081S,115
TTI: 2PC4081S 115
Nexperia
Availability:

30,000In Stock

End of Life
Bipolar Transistors - BJT SOT323 50V .15A NPN GP TRANS

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: PMBT3904,215
TTI: PMBT3904,215
Nexperia
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT PMBT3904/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933776000215
Datasheet
Mfr: BC856S,115
TTI: BC856S,115
Nexperia
Availability:

0In Stock

End of Life
Bipolar Transistors - BJT BC856S/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
PNP
Dual
100 mA
65 V
80 V
5 V
100 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934055680115
Datasheet
Mfr: PXT2222A,115
TTI: PXT2222A,115
Nexperia
Availability:

0In Stock

End of Life
Bipolar Transistors - BJT PXT2222A/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
600 mA
40 V
60 V
6 V
1 V
1.1 W
300 MHz
- 65 C
+ 150 C
Reel
933821820115
Datasheet
Mfr: PMBT2907A-QR
TTI: PMBT2907A-QR
Nexperia
Availability:

0In Stock

End of Life
Bipolar Transistors - BJT PMBT2907A-Q/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
934665915215
Datasheet
Mfr: BC817-25W-QX
TTI: BC817-25W-QX
Nexperia
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT BC817-25W-Q/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-70-3
NPN
Single
1 A
45 V
50 V
5 V
700 mV
290 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
934663665115
Datasheet
Mfr: BC817W-QX
TTI: BC817W-QX
Nexperia
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT BC817W-Q/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-70-3
NPN
Single
1 A
45 V
50 V
5 V
700 mV
290 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
934663667115
Datasheet
Mfr: BCP52TF
TTI: BCP52TF
Nexperia
Availability:

0In Stock

End of Life
Bipolar Transistors - BJT BCP52T/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-4
PNP
Single
2 A
60 V
60 V
5 V
500 mV
600 mW
140 MHz
- 55 C
+ 150 C
Reel
934661079135
Datasheet
Mfr: 2PC4081Q-QX
TTI: 2PC4081Q-QX
Nexperia
Availability:

0In Stock

End of Life
Bipolar Transistors - BJT 2PC4081Q-Q/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
50 V
60 V
7 V
400 mV
200 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
934664487115
Datasheet
Mfr: 2PA1576S-QX
TTI: 2PA1576S-QX
Nexperia
Availability:

0In Stock

End of Life
Bipolar Transistors - BJT 2PA1576S-Q/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
200 mA
50 V
60 V
6 V
500 mV
200 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
934664410115
  • 1
  • 2
  • 3
  • 4