Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PB709BRL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PB709BRL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | 934064714215 | ||||
0In Stock | Reel | 934669939135 | |||||||||||||||||||
Mfr: BC846DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC846DS-Q/SOT457/SC-74 | Not Available Online | Reel | 934669875115 | ||||||||||||||||||
Mfr: BC856B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589730215 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 500 mW | 145 MHz | - 65 C | + 150 C | Reel | 933272280115 | |||||
Mfr: PBHV9215Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9215Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 150 V | 200 V | 6 V | 200 mV | 730 mW | 35 MHz | - 55 C | + 150 C | Reel | 934063481115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934034220115 | |||||
Mfr: 2PC4081R,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PC4081R/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031760115 | ||||
Mfr: 2PB1219AS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB1219AS/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 50 V | 60 V | 5 V | 200 mW | 140 MHz | - 65 C | + 150 C | Reel | 934033210115 | |||||
Mfr: 2PB710ARL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PB710ARL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 120 MHz | - 55 C | + 150 C | Reel | 934062302215 | ||||
Mfr: PMP5501V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP5501V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934060011115 | ||||
Mfr: PBSS5320D,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5320D/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 3 A | 20 V | 20 V | 5 V | 400 mV | 750 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056921125 | ||||
Mfr: BC53-10PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC53-10PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934065822115 | ||||
Mfr: BCP56-10TX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-10T/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.8 W | 155 MHz | - 55 C | + 150 C | BCP56 | Reel | 934070118115 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933082791215 | |||||
Mfr: BC859C-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC859C-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669324235 | ||||||||||||||||||
Mfr: MJPE31CH-QZ TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MJPE31CH-Q/SOT1289B/CFP15 | 0In Stock | Si | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 100 V | 6 V | 1.2 V | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667397139 934670000000 | |||||
Mfr: NHDTA114ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA114ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934668990215 | ||||||||||
Mfr: PDTC123JM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123JM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669381315 | ||||||||
Mfr: 2PA1576R,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PA1576R/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031790115 | ||||
Mfr: PBSS5160T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5160T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 60 V | 80 V | 5 V | 220 mV | 270 mW | 220 MHz | - 65 C | + 150 C | Reel | 934057668215 | ||||
Mfr: PBSS4112PANP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4112PANP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN, PNP | Dual | 1 A | 120 V | 120 V | 7 V | 90 mV, 150 mV | 2 W | 120 MHz, 100 MHz | - 55 C | + 150 C | Reel | 934066895115 | ||||
Mfr: PBSS5250X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5250X-Q/SOT89/MPT3 | 0In Stock | AEC-Q101 | Reel | 934663605135 | |||||||||||||||||
Mfr: BCX53-16-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX53-16-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934668758115 | ||||
Mfr: PDTA124EM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA124EM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 10 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669369315 |