Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCP56-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917250115 | ||||
Mfr: BCP56-16,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | BCP56 | Reel | 933917260135 | |||
Mfr: BCP69-25,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP69-25/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.35 W | 140 MHz | - 55 C | + 150 C | Reel | 933969390115 | ||||
Mfr: BCV61B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV61B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792110235 | ||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230235 | |||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230215 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 933272300115 | |||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 300 V | 300 V | 5 V | 800 mV | 250 mW | 60 MHz | - 65 C | + 150 C | Reel | 933665130235 | |||||
Not Available Online | Si | TSOP-6 | NPN, PNP | Reel | 934057906125 | ||||||||||||||||
Mfr: NHUMH10-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHUMH10-Q/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | SC-88-6 | NPN | Dual | 80 V | 80 V | 7 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668983115 | |||||
Mfr: PBSS5250PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5250PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667657115 | ||||
Mfr: PBSS4260QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4260QA-Q/SOT1215/DFN1010D- | Not Available Online | Reel | 934669907147 | ||||||||||||||||||
Mfr: NHDTC143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC143ZT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669014215 | ||||||||||
Mfr: 2PD2150,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD2150/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 20 V | 40 V | 6 V | 200 mV | 500 mW | 220 MHz | - 65 C | + 150 C | Reel | 934059292115 | ||||
Mfr: BC847BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770135 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933099650215 | |||||
Mfr: PDTC123EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 5 V | 200 mW | - 65 C | + 150 C | Reel | 934669396115 | ||||||||
Mfr: PDTD114ET-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD114ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 10 V | 250 mW | - 55 C | + 175 C | Reel | 934669355235 | ||||||||
Mfr: BC816-16W-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC816-16W-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 80 V | 80 V | 7 V | 345 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669317135 | |||||||
0In Stock | Si | SMD/SMT | CFP15B-3 | PNP | Single | 5 A | 100 V | 6 V | 1.2 V | 2.2 W | 105 MHz | - 55 C | + 175 C | Reel | 934667398139 934670000000 | ||||||
Not Available Online | Reel | 934669410115 | |||||||||||||||||||
Mfr: PBSS4021PZ-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4021PZ-Q/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SC-73-3 | PNP | Single | 20 A | 20 V | 20 V | 5 V | 160 mV | 2.6 W | 85 MHz | - 55 C | + 150 C | Reel | 934667741115 | ||||
Mfr: PBSS5240T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5240T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2 A | 40 V | 40 V | 5 V | 240 mV | 480 mW | 200 MHz | - 65 C | + 150 C | Reel | 934056607215 | ||||
Mfr: PBSS5250PASX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5250PAS/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667656115 | ||||
Mfr: 2PD602ASL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD602ASL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 180 MHz | - 55 C | + 150 C | Reel | 934062315215 |