• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PXT4401,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PXT4401/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
600 mA
40 V
60 V
5 V
750 mV
1.1 W
250 MHz
- 65 C
+ 150 C
Reel
933890540115
Datasheet
Mfr: BC857AM,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857AM/SOT883/XQFN3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
PNP
Single
100 mA
45 V
50 V
5 V
650 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
934057146315
Datasheet
Mfr: BCP54-16,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BCP54-16/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
45 V
45 V
5 V
960 mW
180 MHz
- 65 C
+ 150 C
Reel
933917200135
Datasheet
Mfr: BCW61B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW61B/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
32 V
32 V
5 V
550 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933324130215
Datasheet
Mfr: PBSS9110T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS9110T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
100 V
120 V
5 V
320 mV
480 mW
100 MHz
- 65 C
+ 150 C
Reel
934057669215
Datasheet
Mfr: PMBTA45,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBTA45/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
150 mA
500 V
500 V
6 V
65 mV
300 mW
35 MHz
- 55 C
+ 150 C
Reel
934063606215
Datasheet
Mfr: BC846A,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC846A/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
65 V
80 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589550215
Datasheet
Mfr: BC849C,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC849C/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
30 V
30 V
5 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589670215
Datasheet
Mfr: BC850CW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC850CW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
5 V
600 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934022080115
Datasheet
Mfr: PMST6429,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PMST6429/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
55 V
6 V
200 mW
700 MHz
- 65 C
+ 150 C
Reel
934051660115
Datasheet
Mfr: 2PC4617RM,315
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT 2PC4617RM/SOT883/XQFN3

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-1006-3
NPN
Single
100 mA
50 V
50 V
5 V
430 mW
100 MHz
- 65 C
+ 150 C
Reel
934057153315
Datasheet
Mfr: BCM857DS,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM857DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
PNP
Dual
100 mA
45 V
50 V
5 V
200 mV
380 mW
175 MHz
- 65 C
+ 150 C
Reel
934059033135
Datasheet
Mfr: BCW69,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW69/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
150 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933149370215
Datasheet
Mfr: PMST2222,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST2222/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
600 mA
30 V
60 V
5 V
1.6 V
200 mW
250 MHz
- 65 C
+ 150 C
Reel
934035340115
Datasheet
Mfr: PBSS4021PZ,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4021PZ/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
6.6 A
20 V
20 V
5 V
160 mV
770 mW
85 MHz
- 55 C
+ 150 C
Reel
934063394115
Datasheet
Mfr: PBSS5630PA,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PBSS5630PA/SOT1061/HUSON3

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-3
PNP
Single
7 A
30 V
30 V
7 V
2.1 W
80 MHz
- 55 C
+ 150 C
Reel
934063496115
Datasheet
Mfr: BCX53,146
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX53/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
500 mW
145 MHz
- 55 C
+ 150 C
Reel
933272300146
Datasheet
Mfr: BCV62C,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCV62C/SOT143/SOT4

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
PNP
Dual
100 mA
30 V
30 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933792150215
Datasheet
Mfr: BF820W,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BF820W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
50 mA
300 V
300 V
5 V
600 mV
200 mW
60 MHz
- 65 C
+ 150 C
Reel
934033470115
Datasheet
Mfr: BC807-40,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-40/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933628580215
Datasheet
Mfr: BC856W,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC856W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
65 V
80 V
5 V
250 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021750115
Datasheet
Mfr: BC860CW,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC860CW/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
45 V
50 V
5 V
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934024350135
Datasheet
Mfr: BCM847BS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM847BS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934058507115
PDTC123EM-QYL Nexperia
Datasheet
Mfr: PDTC123EM-QYL
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
Bipolar Transistors - BJT PDTC123EM-Q/SOT883/XQFN3

Not Available Online

Call
or
View Details
SMD/SMT
SOT-883
NPN
Single
50 V
50 V
5 V
250 mW
- 65 C
+ 150 C
Reel
934669420315
Datasheet
Mfr: BC68-25PA,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC68-25PA/SOT1061/HUSON3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-3
NPN
Single
2 A
20 V
32 V
5 V
500 mV
420 mW
170 MHz
- 55 C
+ 150 C
Reel
934065737115
  • ...
  • 23
  • 24
  • 25