Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC846B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589560235 | ||||
Mfr: BC846BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740135 | ||||
Mfr: BC847A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580235 | ||||
Mfr: BC847BVN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC847BVN/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056712115 | ||||
Mfr: BC847CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021780115 | ||||
Mfr: BC848B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC848B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589630235 | ||||
Mfr: BC857AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021840135 | ||||
Mfr: PBSS5350X,147 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5350X/SOT89/MPT3 | Not Available Online | Si | SOT-89-3 | PNP | Reel | 934055948147 | |||||||||||||||
Mfr: 2PA1576S,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PA1576S/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031800135 | ||||
Mfr: BC858W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC858W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021870115 | ||||
Mfr: BC859B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC859B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589820215 | ||||
Mfr: BC860C,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC860C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933628700235 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917210135 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 1.35 W | 170 MHz | - 55 C | + 150 C | Reel | 933968660115 | |||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677220235 | |||||
Mfr: BCV62B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV62B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792140235 | ||||
Not Available Online | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 6 V, 30 V | 6 V, 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933831480215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209620235 | |||||
Mfr: BCX51-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX51-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 500 mW | 145 MHz | - 65 C | + 150 C | Reel | 933663040115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 300 V | 300 V | 5 V | 600 mV | 250 mW | 60 MHz | - 65 C | + 150 C | Reel | 933665120215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 250 V | 250 V | 5 V | 600 mV | 250 mW | 60 MHz | - 65 C | + 150 C | Reel | 933640890215 | |||||
Mfr: PBSS9110X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS9110X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 100 V | 120 V | 5 V | 320 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934057976135 | ||||
Mfr: PBSS302PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS302PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 5.1 A | 20 V | 20 V | 5 V | 160 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059015115 | ||||
Mfr: PBSS304NZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304NZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | NPN | Single | 5.2 A | 60 V | 60 V | 5 V | 200 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059045135 | ||||
Mfr: PBSS305NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS305NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 4.6 A | 80 V | 80 V | 5 V | 170 mV | 2.1 W | 110 MHz | - 65 C | + 150 C | Reel | 934059012115 |