Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PC4617QMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PC4617QMB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | AEC-Q100 | Reel | 934065897315 | |||
Mfr: BC846BM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934066322315 | ||||
Mfr: BC847CMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847CMB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065887315 | ||||
Mfr: BCP53-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP53-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917340115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 25 mA | 30 V | 30 V | 4 V | 250 mW | 450 MHz | - 65 C | + 150 C | Reel | 933722350215 | ||||||
Mfr: PBSS4440D,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4440D/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 4 A | 40 V | 60 V | 5 V | 330 mV | 2.5 W | 150 MHz | - 65 C | + 150 C | Reel | 934057954115 | ||||
Mfr: BC847DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 380 mW | 100 MHz | - 65 C | + 150 C | Reel | 934063469115 | ||||
Mfr: 2PD601ASL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD601ASL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934062308235 | ||||
Mfr: PBHV8118T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV8118T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 180 V | 400 V | 6 V | 33 mV | 300 mW | 30 MHz | - 55 C | + 150 C | Reel | 934064195215 | ||||
Mfr: BC69-25PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC69-25PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 3 A | 20 V | 32 V | 5 V | 500 mV | 420 mW | 140 MHz | - 55 C | + 150 C | Reel | 934065813115 | ||||
Not Available Online | Reel | 934669322215 | |||||||||||||||||||
Not Available Online | Reel | 934669323215 | |||||||||||||||||||
Mfr: BCM847BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM847BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934058507135 | ||||
Mfr: BC807-40,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-40/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933628580235 | ||||
Mfr: BC847BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042520135 | ||||
Mfr: PMBTA92,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA92/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933776100215 | ||||
Mfr: PZTA92,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PZTA92/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 100 mA | 300 V | 300 V | 5 V | 500 mV | 1.2 W | 50 MHz | - 65 C | + 150 C | Reel | 933982080115 | ||||
Mfr: BC856BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063583115 | ||||
Mfr: PBSS4021PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4021PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 6.2 A | 20 V | 20 V | 5 V | 175 mV | 600 mW | 105 MHz | - 55 C | + 150 C | Reel | 934063403115 | ||||
Mfr: BC53-10PA-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC53-10PA-Q/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN2020-3 | PNP | Single | 0 A | 80 V | 100 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934667876115 | ||||
Mfr: BC806-16-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC806-16-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669311215 | |||||||
Mfr: BCX70J-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX70J-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669261235 | ||||||||||||||||||
Not Available Online | Reel | 934669281115 | |||||||||||||||||||
Mfr: BC807-25,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-25/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933628570215 | ||||
Mfr: PMBT6429-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT6429-Q/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 45 V | 55 V | 6 V | 600 mV | 250 mW | 700 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934665977215 |