Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS2540M-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS2540M-Q/SOT883/XQFN3 | Not Available Online | Reel | 934669901315 | ||||||||||||||||||
Mfr: PBSS4230QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4230QA-Q/SOT1215/DFN1010D- | Not Available Online | Reel | 934669906147 | ||||||||||||||||||
Mfr: BC53-16PAST-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC53-16PAST-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 934667936115 | ||||
Not Available Online | SMD/SMT | SOT-1061D | PNP | 60 V | 1.3 W | 100 MHz | - 55 C | + 150 C | Reel | 934669162115 | |||||||||||
Mfr: BC806-25-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC806-25-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669312215 | |||||||
Mfr: BC816-16W-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC816-16W-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 80 V | 80 V | 7 V | 345 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669317115 | |||||||
Mfr: PBSS5140U-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5140U-Q/SOT323/SC-70 | Not Available Online | Reel | 934669953115 | ||||||||||||||||||
Mfr: PDTA113ZU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA113ZU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669425115 | |||||||||
Mfr: PDTA143ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA143ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669356215 | ||||||||
Mfr: PDTA143TM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA143TM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669390315 | ||||||||
Mfr: PDTA143XU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA143XU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669394115 | ||||||||
Mfr: PDTC143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC143ZT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669008215 | |||||||||
Mfr: BCP56-16H-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP56-16H-Q/SOT223/SC-73 | Not Available Online | Reel | 934669925115 | ||||||||||||||||||
Mfr: PMBT2907AYS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2907AYS-Q/SOT363/SC-88 | Not Available Online | SMD/SMT | SOT-363 | PNP | Dual | 60 V | 60 V | 5 V | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | 934669347115 | |||||||
Mfr: PMBT4401YS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT4401YS-Q/SOT363/SC-88 | Not Available Online | SMD/SMT | SOT-363 | NPN | Dual | 40 V | 60 V | 6 V | 250 mW | 250 MHz | - 55 C | + 150 C | Reel | 934669346115 | |||||||
Mfr: BC849B-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC849B-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669319235 | ||||||||||||||||||
Not Available Online | Reel | 934669325215 | |||||||||||||||||||
0In Stock | Reel | 934669926135 | |||||||||||||||||||
0In Stock | Reel | 934669929135 | |||||||||||||||||||
Not Available Online | Reel | 934669264215 | |||||||||||||||||||
0In Stock | Reel | 934669917115 | |||||||||||||||||||
Mfr: PBSS4630PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4630PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 6 A | 30 V | 30 V | 6 V | 210 mV | 2.1 W | 115 MHz | - 55 C | + 150 C | Reel | 934063492115 | ||||
Mfr: PMBT3946YPN,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3946YPN/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | SOT363-6 | NPN, PNP | Dual | 200 mA | 40 V | 40 V, 60 V | 6 V | 120 mV, 165 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | 934061453125 | ||||
Mfr: PBSS306PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS306PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3.7 A | 100 V | 100 V | 5 V | 210 mV | 2.1 W | 100 MHz | - 65 C | + 150 C | Reel | 934059019115 | ||||
Mfr: PDTB143EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTB143EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 5 V | 200 mW | - 65 C | + 150 C | Reel | 934669455115 |