• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCX18-QR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
Bipolar Transistors - BJT BCX18-Q/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
25 V
30 V
5 V
620 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
934668920215
Datasheet
Mfr: PBSS306NX-QX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PBSS306NX-Q/SOT89/MPT3

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
NPN
Single
9 A
100 V
100 V
5 V
170 mV
2.1 W
110 MHz
- 65 C
+ 150 C
Reel
934667749115
Datasheet
Mfr: 2PD601ART,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD601ART/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
934061217235
Datasheet
Mfr: BCX53-10,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX53-10/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
500 mW
145 MHz
- 55 C
+ 150 C
Reel
933663060115
Datasheet
Mfr: BCX56,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX56/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
80 V
100 V
5 V
500 mV
500 mW
180 MHz
- 55 C
+ 150 C
Reel
933272330135
Datasheet
Mfr: BCX70K,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX70K/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
45 V
5 V
550 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933476670235
Datasheet
Mfr: BC857B,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857B/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589760235
Datasheet
Mfr: BC869,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC869/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
20 V
32 V
5 V
600 mV
500 mW
140 MHz
- 55 C
+ 150 C
Reel
933678780115
Datasheet
Mfr: MMBTA92,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT MMBTA92/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
300 V
300 V
5 V
500 mV
250 mW
50 MHz
- 65 C
+ 150 C
Reel
934055964215
Datasheet
Mfr: PBSS4480X,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4480X/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
4 A
80 V
80 V
5 V
200 mV
2.5 W
150 MHz
- 65 C
+ 150 C
Reel
934058209135
Datasheet
Mfr: PEMZ7,315
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT PEMZ7/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
NPN, PNP
Dual
500 mA
12 V
15 V
6 V
220 mV
300 mW
420 MHz, 280 MHz
- 65 C
+ 150 C
Reel
934056714315
Datasheet
Mfr: PBSS302PZ,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PBSS302PZ/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
PNP
Single
5.5 A
20 V
20 V
5 V
185 mV
2 W
130 MHz
- 65 C
+ 150 C
Reel
934059049135
Datasheet
Mfr: BC54-10PA,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC54-10PA/SOT1061/HUSON3

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-3
NPN
Single
2 A
45 V
45 V
5 V
500 mV
1.65 W
180 MHz
- 55 C
+ 150 C
Reel
934065805115
Datasheet
Mfr: PBSS4130PAN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4130PAN/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
NPN
Dual
1 A
30 V
30 V
7 V
150 mV
2 W
165 MHz
- 55 C
+ 150 C
Reel
934066879115
BCP51-10T-QF Nexperia
Datasheet
Mfr: BCP51-10T-QF
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
Bipolar Transistors - BJT BCP51-10T-Q/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Reel
934669927135
Datasheet
Mfr: PUMX2-QH
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
Bipolar Transistors - BJT PUMX2-Q/SOT363/SC-88

Not Available Online

Call
or
View Details
Reel
934669290125
2PB710ARL-QVL Nexperia
Datasheet
Mfr: 2PB710ARL-QVL
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
Bipolar Transistors - BJT 2PB710ARL-Q/SOT23/TO-236AB

Not Available Online

Call
or
View Details
SMD/SMT
SOT-23
PNP
50 V
250 mW
120 MHz
- 65 C
+ 150 C
Reel
934669293235
PDTC124XM-QYL Nexperia
Datasheet
Mfr: PDTC124XM-QYL
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
Bipolar Transistors - BJT PDTC124XM-Q/SOT883/XQFN3

Not Available Online

Call
or
View Details
SMD/SMT
SOT-883
NPN
Single
50 V
50 V
250 mW
- 65 C
+ 150 C
Reel
934669384315
Datasheet
Mfr: BC857AQAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857AQA/SOT1215/DFN1010D-3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1010D-3
PNP
Single
100 mA
45 V
50 V
6 V
650 mV
280 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
934069069147
Datasheet
Mfr: BC52-16PA,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC52-16PA/SOT1061/HUSON3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-3
PNP
Single
1 A
60 V
60 V
5 V
500 mV
420 mW
145 MHz
- 55 C
+ 150 C
Reel
934065819115
Datasheet
Mfr: PBHV9040X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV9040X/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
250 mA
400 V
500 V
6 V
110 mV
520 mW
55 MHz
- 55 C
+ 150 C
Reel
934061419115
Datasheet
Mfr: BC857W,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
45 V
50 V
5 V
250 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021830115
Datasheet
Mfr: BC858B,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC858B/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
30 V
30 V
5 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589790235
Datasheet
Mfr: BCP52-10,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP52-10/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
1 A
60 V
60 V
5 V
500 mV
1 W
145 MHz
- 55 C
+ 150 C
Reel
933917310135
Datasheet
Mfr: BCP53,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP53/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
1 W
145 MHz
- 55 C
+ 150 C
Reel
933917330115
  • ...
  • 16
  • 17
  • 18