Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PB709ARL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PB709ARL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 6 V | 500 mV | 250 mW | 70 MHz | - 55 C | + 150 C | Reel | 934062297235 | ||||
Mfr: BC846W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021970135 | ||||
Mfr: BCX52-16-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX52-16-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934664785135 | ||||
Mfr: PMST4403-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST4403-Q/SOT323/SC-70 | Not Available Online | Reel | 934669341115 | ||||||||||||||||||
Mfr: BCM56DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM56DS-Q/SOT457/SC-74 | Not Available Online | Reel | 934669337115 | ||||||||||||||||||
Mfr: PMBT2907AM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2907AM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | 60 V | 60 V | 5 V | 250 mW | 250 MHz | - 55 C | + 150 C | Reel | 934669350315 | ||||||||
Mfr: BC53PAST-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC53PAST-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 934667651115 | ||||
Mfr: BC55-16PA-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC55-16PA-Q/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | SOT-1061-3 | NPN | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669157115 | ||||
Mfr: BC816-25HR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC816-25H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 7 V | 400 mV | 300 mW | 100 MHz | - 55 C | + 175 C | Reel | 934661593215 | ||||
Mfr: PMSS3906,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMSS3906/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 40 V | 40 V | 5 V | 400 mV | 200 mW | 150 MHz | - 65 C | + 150 C | Reel | 934026910115 | ||||
Mfr: PDTA124XM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA124XM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669371315 | |||||||||
Mfr: NHUMH13-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHUMH13-Q/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | SC-88-6 | NPN | Dual | 80 V | 80 V | 7 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668985115 | |||||
Mfr: PDTC143TT-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PDTC143TT-Q/SOT23/TO-236AB | 0In Stock | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669011215 | |||||||||
Mfr: PMST2369-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST2369-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | 15 V | 40 V | 5 V | 200 mW | 500 MHz | - 65 C | + 150 C | Reel | 934669343115 | ||||||||
Not Available Online | SMD/SMT | NPN, PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669446115 | ||||||||||||
Mfr: BCP51-16,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP51-16/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917290135 | ||||
0In Stock | Si | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 100 V | 6 V | 1.2 V | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667396139 934670000000 | ||||||
Mfr: 2PA1774QMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PA1774QMB/SOT883B/XQFN3 | Not Available Online | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | AEC-Q100 | Reel | 934065894315 | |||
Mfr: PBSS5140U,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5140U/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | UMT-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 350 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056513135 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209620215 | |||||
Mfr: BCX71K,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71K/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483680215 | ||||
Mfr: BC847B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589590215 | ||||
Mfr: BC847CW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021780135 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917180115 | |||||
Mfr: PDTD114ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD114ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 10 V | 250 mW | - 55 C | + 175 C | Reel | 934669355215 |