Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS303NZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS303NZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | NPN | Single | 5.5 A | 30 V | 30 V | 5 V | 170 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059044135 | ||||
Mfr: PBSS303PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS303PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 5.3 A | 30 V | 30 V | 5 V | 185 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059051135 | ||||
Mfr: PBSS304PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 4.5 A | 60 V | 60 V | 5 V | 265 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059052135 | ||||
Mfr: PBSS305PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS305PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 4.5 A | 80 V | 80 V | 5 V | 310 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934059053135 | ||||
Mfr: PBSS4160DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4160DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 1 A | 60 V | 80 V | 5 V | 200 mV | 700 mW | 220 MHz | - 65 C | + 150 C | Reel | 934058115115 | ||||
Mfr: PBSS4160U,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4160U/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 1 A | 60 V | 80 V | 5 V | 230 mV | 415 mW | 220 MHz | - 65 C | + 150 C | Reel | 934058117115 | ||||
Mfr: PBSS4350X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4350X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 5 V | 370 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934055628115 | ||||
Mfr: PMP4501Y,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP4501Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059039115 | ||||
Mfr: PMP5201Y,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP5201Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059041115 | ||||
Mfr: PMST3904,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST3904/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934026920115 | ||||
Mfr: PMSTA42,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMSTA42/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 100 mA | 300 V | 300 V | 6 V | 500 mV | 200 mW | 50 MHz | - 65 C | + 150 C | Reel | 934042280115 | ||||
Mfr: PMBT4401,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT4401/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933821810215 | ||||
Mfr: PXT2907A,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PXT2907A/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 1.1 W | 200 MHz | - 65 C | + 150 C | Reel | 933821830115 | ||||
Mfr: BC857CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021860115 | ||||
Mfr: PBHV9115Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9115Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 150 V | 200 V | 6 V | 150 mV | 700 mW | 115 MHz | - 55 C | + 150 C | Reel | 934061412115 | ||||
Mfr: PBSS5140T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5140T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 300 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056330215 | ||||
Mfr: PBSS5350X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5350X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 50 V | 50 V | 5 V | 390 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934055948135 | ||||
Mfr: PMBT3904M,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3904M/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 120 mV | 590 mW | 300 MHz | - 55 C | + 150 C | Reel | 934063475315 | ||||
Mfr: PMBT3904YS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3904YS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 200 mA | 40 V | 60 V | 6 V | 120 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | 934061454115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589570235 | |||||
Mfr: BC847AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021760135 | ||||
Mfr: BC849B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589660235 | ||||
Mfr: BC850C,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589700235 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589740235 | |||||
Mfr: BC857BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 400 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042510115 |