Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS5160QA-QZ TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5160QA-Q/SOT1215/DFN1010D- | 0In Stock | Si | SMD/SMT | DFN1010D-3 | PNP | Single | 1.5 A | 60 V | 60 V | 7 V | 315 mV | 1 W | 150 MHz | - 55 C | + 150 C | Reel | 934669931147 | ||||
Mfr: BCP54-10T-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP54-10T-Q/SOT223/SC-73 | 0In Stock | Reel | 934669937135 | ||||||||||||||||||
Mfr: PMBT3906-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT3906-Q/SOT23/TO-236AB | Not Available Online | AEC-Q101 | Reel | 934665976215 | |||||||||||||||||
Mfr: PBSS4021PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4021PX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 15 A | 20 V | 20 V | 5 V | 180 mV | 2.5 W | 105 MHz | - 55 C | + 150 C | Reel | 934667740115 | ||||
Mfr: PBSS5250T-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5250T-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669949215 | ||||||||||||||||||
Mfr: NHDTA124ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA124ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934668998215 | ||||||||||
Mfr: PDTC114TU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC114TU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669358115 | |||||||||
Mfr: PDTC114YM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC114YM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669379315 | |||||||||
Mfr: BCM847DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM847DS-Q/SOT457/SC-74 | Not Available Online | Reel | 934669869115 | ||||||||||||||||||
Not Available Online | Reel | 934669923115 | |||||||||||||||||||
Not Available Online | SMD/SMT | SOT-457 | NPN, PNP | 50 V | 50 V | 10 V | 400 mW | 180 MHz, 230 MHz | - 65 C | + 150 C | Reel | 934669421135 | |||||||||
Mfr: PBSS5140U-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5140U-Q/SOT323/SC-70 | Not Available Online | Reel | 934669953135 | ||||||||||||||||||
Not Available Online | SMD/SMT | NPN, PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669407115 | ||||||||||||
Mfr: BC850BW-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC850BW-Q/SOT323/SC-70 | Not Available Online | Reel | 934669327135 | ||||||||||||||||||
Not Available Online | Reel | 934669412115 | |||||||||||||||||||
Mfr: PBSS5320D-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5320D-Q/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | SOT-457-6 | PNP | Single | 5 A | 20 V | 20 V | 5 V | 400 mV | 750 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669933115 | ||||
Mfr: MJPE2873-QZ TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MJPE2873-Q/SOT1289B/CFP15 | 0In Stock | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 6 V | 300 mV | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667393139 934670000000 | |||||||
Mfr: PBSS4330PAS-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4330PAS-Q/SOT1061/HUSON3 | Not Available Online | Reel | 934664701135 934665000000 | ||||||||||||||||||
Mfr: PBSS4540Z-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4540Z-Q/SOT223/SC-73 | Not Available Online | Reel | 934669902115 | ||||||||||||||||||
Mfr: BC847CM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC847CM-Q/SOT883/XQFN3 | Not Available Online | Si | SMD/SMT | SOT-883-3 | NPN | Single | 200 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934668893315 | ||||
Mfr: PDTC124EM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC124EM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669382315 | |||||||||
Mfr: 2PB709BRL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB709BRL-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 50 V | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669301215 | ||||||||||
Mfr: BC816-25W-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC816-25W-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 80 V | 80 V | 7 V | 345 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669318115 | |||||||
Mfr: BC817W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021910115 | ||||
Not Available Online | Reel | 934669444115 |