Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC849C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589670215 | ||||
Mfr: BC850CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022080115 | ||||
Mfr: PMST6429,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST6429/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 55 V | 6 V | 200 mW | 700 MHz | - 65 C | + 150 C | Reel | 934051660115 | |||||
Mfr: 2PC4617RM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PC4617RM/SOT883/XQFN3 | Not Available Online | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 430 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057153315 | |||||
Mfr: BCM857DS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM857DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 380 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059033135 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 150 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149370215 | |||||
Mfr: PMST2222,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST2222/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 1.6 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934035340115 | ||||
Mfr: PBSS4021PZ,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4021PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 6.6 A | 20 V | 20 V | 5 V | 160 mV | 770 mW | 85 MHz | - 55 C | + 150 C | Reel | 934063394115 | ||||
Mfr: PBSS5630PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5630PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 7 A | 30 V | 30 V | 7 V | 2.1 W | 80 MHz | - 55 C | + 150 C | Reel | 934063496115 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933272300146 | |||||
Mfr: BCV62C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV62C/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792150215 | ||||
Mfr: BF820W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BF820W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 300 V | 300 V | 5 V | 600 mV | 200 mW | 60 MHz | - 65 C | + 150 C | Reel | 934033470115 | ||||
Mfr: BC807-40,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-40/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933628580215 | ||||
Mfr: BC856W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021750115 | ||||
Mfr: BC860CW,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC860CW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934024350135 | |||||
Mfr: BCM847BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM847BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934058507115 | ||||
Mfr: PDTC123EM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123EM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669420315 | ||||||||
Mfr: BC68-25PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC68-25PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 420 mW | 170 MHz | - 55 C | + 150 C | Reel | 934065737115 | ||||
Mfr: BC849CW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022070135 | ||||
Mfr: BCW60B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCW60B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324090215 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149380235 | ||||||
Mfr: 2PC4081Q,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PC4081Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934031750135 | ||||
Not Available Online | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 50 V | 50 V | 5 V | 150 mV | 300 mW | - 65 C | + 150 C | 934667952115 | ||||||||
Mfr: PBSS302PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS302PX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 10.2 A | 20 V | 20 V | 5 V | 200 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934667755115 | ||||
Mfr: PBSS305PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS305PX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 8 A | 80 V | 80 V | 5 V | 300 mV | 2.1 W | 100 MHz | - 60 C | + 150 C | Reel | 934667748115 |