• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PMSS3904,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSS3904/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
40 V
60 V
6 V
300 mV
200 mW
180 MHz
- 65 C
+ 150 C
Reel
934026800135
Datasheet
Mfr: PMST5550,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST5550/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
300 mA
140 V
160 V
6 V
250 mV
200 mW
300 MHz
- 65 C
+ 150 C
Reel
934030860115
Datasheet
Mfr: BCM847DS,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM847DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
380 mW
250 MHz
- 65 C
+ 150 C
Reel
934059058135
Datasheet
Mfr: BF821,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BF821/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
50 mA
300 V
300 V
5 V
800 mV
250 mW
60 MHz
- 65 C
+ 150 C
Reel
933665130215
Datasheet
Mfr: BCW31,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW31/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
210 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933082781215
Datasheet
Mfr: BCW89,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW89/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
60 V
80 V
5 V
150 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
933495320215
Datasheet
Mfr: PBSS4250X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4250X/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
2 A
50 V
50 V
5 V
380 mV
550 mW
100 MHz
- 65 C
+ 150 C
Reel
934057967115
Datasheet
Mfr: PBSS4140DPN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4140DPN/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN, PNP
Dual
1 A
40 V
40 V
5 V
500 mV
600 mW
150 MHz
- 65 C
+ 150 C
Reel
934056660115
Datasheet
Mfr: PBHV9040T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV9040T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
250 mA
400 V
500 V
6 V
110 mV
300 mW
55 MHz
- 55 C
+ 150 C
Reel
934061415215
Datasheet
Mfr: BCM61B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM61B/SOT143/SOT4

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
390 mW
250 MHz
- 65 C
+ 150 C
Reel
934059881215
Datasheet
Mfr: PBSS4350X,146
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4350X/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
50 V
50 V
5 V
370 mV
1.6 W
100 MHz
- 65 C
+ 150 C
Reel
934055628146
Datasheet
Mfr: PZT4403,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PZT4403/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
600 mA
40 V
40 V
6 V
750 mV
1.15 W
200 MHz
- 65 C
+ 150 C
Reel
934012110115
Datasheet
Mfr: BC857AMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857AMB/SOT883B/XQFN3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
DFN-1006-3
PNP
Single
650 mV
Reel
934065888315
Datasheet
Mfr: BC51PA,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC51PA/SOT1061/HUSON3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-3
PNP
Single
1 A
45 V
45 V
5 V
500 mV
420 mW
145 MHz
- 55 C
+ 150 C
Reel
934065814115
Datasheet
Mfr: PZT2222A,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PZT2222A/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
600 mA
40 V
75 V
6 V
300 mV
1.15 W
300 MHz
- 65 C
+ 150 C
Reel
933975330115
Datasheet
Mfr: PMP4201Y,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934059038135
Datasheet
Mfr: PMD2001D,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMD2001D/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-74-6
NPN, PNP
Dual
600 mA
40 V
40 V
280 mV, 300 mV
540 mW
- 65 C
+ 150 C
Reel
934059684115
Datasheet
Mfr: PBSS5420D,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PBSS5420D/SOT457/SC-74

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSOP-6
PNP
Single
4 A
20 V
20 V
5 V
2.5 W
80 MHz
- 65 C
+ 150 C
Reel
934058274115
Datasheet
Mfr: PBSS8110Z,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS8110Z/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
100 V
120 V
5 V
200 mV
1.4 W
100 MHz
- 65 C
+ 150 C
Reel
934057977135
Datasheet
Mfr: BC817DPN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817DPN/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN, PNP
Dual
500 mA
45 V
50 V
5 V
700 mV
600 mW
100 MHz, 80 MHz
- 65 C
+ 150 C
Reel
934057320115
Datasheet
Mfr: BC859C,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC859C/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
30 V
30 V
5 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933628690235
PDTA143ZM-QYL Nexperia
Datasheet
Mfr: PDTA143ZM-QYL
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
Bipolar Transistors - BJT PDTA143ZM-Q/SOT883/XQFN3

Not Available Online

Call
or
View Details
SMD/SMT
SOT-883
PNP
Single
50 V
50 V
250 mW
180 MHz
- 65 C
+ 150 C
Reel
934669375315
Datasheet
Mfr: BCX18-QR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
Bipolar Transistors - BJT BCX18-Q/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
25 V
30 V
5 V
620 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
934668920215
Datasheet
Mfr: PBSS306NX-QX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PBSS306NX-Q/SOT89/MPT3

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
NPN
Single
9 A
100 V
100 V
5 V
170 mV
2.1 W
110 MHz
- 65 C
+ 150 C
Reel
934667749115
Datasheet
Mfr: 2PD601ART,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD601ART/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
934061217235
  • ...
  • 9
  • 10
  • 11