Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT2907A,215 TTI: PMBT2907A,215 Nexperia Availability: 4,848,000In StockBipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB | 4,848,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821800215 | ||||
Mfr: PMBT3906,215 TTI: PMBT3906,215 Nexperia Availability: 183,000In StockBipolar Transistors - BJT PMBT3906/SOT23/TO-236AB | 183,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933776010215 | ||||
Mfr: BC847BW,115 TTI: BC847BW,115 Nexperia Availability: 1,017,000In StockBipolar Transistors - BJT BC847BW/SOT323/SC-70 | 1,017,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770115 | ||||
Mfr: BC847A,215 TTI: BC847A,215 Nexperia Availability: 645,000In StockBipolar Transistors - BJT BC847A/SOT23/TO-236AB | 645,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580215 | ||||
Mfr: BC850C,215 TTI: BC850C,215 Nexperia Availability: 282,000In StockBipolar Transistors - BJT BC850C/SOT23/TO-236AB | 282,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589700215 | ||||
Mfr: BC846BPN,115 TTI: BC846BPN,115 Nexperia Availability: 1,686,000In StockBipolar Transistors - BJT BC846BPN/SOT363/SC-88 | 1,686,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063471115 | ||||
1,545,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589540215 | |||||
Mfr: PBHV8115T,215 TTI: PBHV8115T,215 Nexperia Availability: 477,000In StockBipolar Transistors - BJT PBHV8115T/SOT23/TO-236AB | 477,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 150 V | 400 V | 6 V | 225 mV | 300 mW | 30 MHz | - 55 C | + 150 C | Reel | 934061416215 | ||||
Mfr: BC817DPN,125 TTI: BC817DPN,125 Nexperia Availability: 9,000In StockBipolar Transistors - BJT BC817DPN/SOT457/SC-74 | 9,000In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 600 mW | 100 MHz, 80 MHz | - 65 C | + 150 C | Reel | 934057320125 | ||||
Mfr: PMBT4401,235 TTI: PMBT4401,235 Nexperia Availability: 1,200,000In StockBipolar Transistors - BJT PMBT4401/SOT23/TO-236AB | 1,200,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933821810235 | ||||
Mfr: BC817-25W,115 TTI: BC817-25W,115 Nexperia Availability: 33,000In StockBipolar Transistors - BJT BC817-25W/SOT323/SC-70 | 33,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021930115 | ||||
Mfr: 2PC4617QM,315 TTI: 2PC4617QM,315 Nexperia Availability: 890,000In StockBipolar Transistors - BJT 2PC4617QM/SOT883/XQFN3 | 890,000In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934057152315 | ||||
Mfr: PMBS3904,215 TTI: PMBS3904,215 Nexperia Availability: 6,000In StockBipolar Transistors - BJT PMBS3904/SOT23/TO-236AB | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 933972890215 | ||||
Mfr: BC869-25,115 TTI: BC869-25,115 Nexperia Availability: 1,000In StockBipolar Transistors - BJT BC869-25/SOT89/MPT3 | 1,000In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.2 W | 140 MHz | - 55 C | + 150 C | Reel | 933975320115 | ||||
Mfr: PMBT3906,235 TTI: PMBT3906,235 Nexperia Availability: 60,000In StockBipolar Transistors - BJT PMBT3906/SOT23/TO-236AB | 60,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933776010235 | ||||
Mfr: BC817-16QC-QZ TTI: BC817-16QC-QZ Nexperia Availability: 30,000In StockBipolar Transistors - BJT BC817-16QC-Q/SOT8009/DFN1412D- | 30,000In Stock | Si | SMD/SMT | DFN-1412D-3 | NPN | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 480 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662726147 | |||
Mfr: PMBT4403,235 TTI: PMBT4403,235 Nexperia Availability: 10,000In StockBipolar Transistors - BJT PMBT4403/SOT23/TO-236AB | 10,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821340235 | ||||
Mfr: BC846AW,115 TTI: BC846AW,115 Nexperia Availability: 66,000In StockBipolar Transistors - BJT BC846AW/SOT323/SC-70 | 66,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021730115 | ||||
Mfr: PMBT2907A,235 TTI: PMBT2907A,235 Nexperia Availability: 330,000In StockBipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB | 330,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821800235 | ||||
Mfr: PMBT3946VPN,115 TTI: PMBT3946VPN,115 Nexperia Availability: 20,000In StockBipolar Transistors - BJT PMBT3946VPN/SOT666/SOT6 | 20,000In Stock | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 200 mA | 40 V | 40 V, 60 V | 6 V | 120 mV, 165 mV | 360 mW | 300 MHz | - 55 C | + 150 C | Reel | 934063474115 | ||||
Mfr: PMD3001D,115 TTI: PMD3001D,115 Nexperia Availability: 9,000In StockBipolar Transistors - BJT PMD3001D/SOT457/SC-74 | 9,000In Stock | Si | SMD/SMT | SC-74-6 | NPN, PNP | Dual | 600 mA | 40 V | 40 V | 360 mV, 400 mV | 580 mW | - 65 C | + 150 C | Reel | 934059685115 | ||||||
1,000In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | 933917360115 | |||||
Mfr: PMBT2222,215 TTI: PMBT2222,215 Nexperia Availability: 123,000In StockBipolar Transistors - BJT PMBT2222/SOT23/TO-236AB | 123,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 1.6 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933846830215 | ||||
Mfr: PMBTA92-QVL TTI: PMBTA92-QVL Nexperia Availability: 20,000In StockBipolar Transistors - BJT PMBTA92-Q/SOT23/TO-236AB | 20,000In Stock | AEC-Q101 | Reel | 934663826235 | |||||||||||||||||
Mfr: PMBS3906,215 TTI: PMBS3906,215 Nexperia Availability: 12,000In StockBipolar Transistors - BJT PMBS3906/SOT23/TO-236AB | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 40 V | 40 V | 5 V | 400 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 933972880215 |