BZX84 - Nexperia - Zener Diodes
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84-B15,215 TTI: BZX84-B15,215 Nexperia Availability: Not Available OnlineZener Diodes BZX84-B15/SOT23/TO-236AB | Not Available Online | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770390215 | |||
Mfr: BZX84-A33,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A33/SOT23/TO-236AB | 0In Stock | 33 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934065158215 | |||
Mfr: BZX84-A11,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-A11/SOT23/TO-236AB | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934057614215 | |||
Mfr: BZX84-A75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934014600215 | |||
Mfr: BZX84-C56,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-C56/SOT23/TO-236AB | Not Available Online | 56 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 200 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388400215 | |||
Mfr: BZX84-C5V1,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-C5V1/SOT23/TO-236AB | Not Available Online | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137390215 | |||
Mfr: BZX84-C6V2,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C6V2/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137410235 | |||
Mfr: BZX84-B27,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B27/SOT23/TO-236AB | Not Available Online | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770450215 | |||
Mfr: BZX84-B3V6,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B3V6/SOT23/TO-236AB | Not Available Online | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770310215 | |||
Mfr: BZX84-B5V6,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B5V6/SOT23/TO-236AB | Not Available Online | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933564710235 | |||
Mfr: BZX84-C30,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388330235 | |||
Mfr: BZX84-C62,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C62/SOT23/TO-236AB | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388410235 | |||
Mfr: BZX84-B11,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B11/SOT23/TO-236AB | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770360215 | |||
Mfr: BZX84-C20,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C20/SOT23/TO-236AB | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388290235 | |||
Mfr: BZX84-C3V9,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C3V9/SOT23/TO-236AB | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516970235 | |||
Mfr: BZX84-C62,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C62/SOT23/TO-236AB | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388410215 | |||
Mfr: BZX84-A6V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A6V2/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934015430215 | |||
Mfr: BZX84-C75,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-C75/SOT23/TO-236AB | Not Available Online | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388430215 | |||
Mfr: BZX84-B36,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B36/SOT23/TO-236AB | Not Available Online | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770470215 | |||
Mfr: BZX84-C5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137400215 | |||
Mfr: BZX84-B12,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B12/SOT23/TO-236AB | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770370215 | |||
Mfr: BZX84-B75,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B75/SOT23/TO-236AB | Not Available Online | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770550215 | |||
Mfr: BZX84-C8V2,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137440235 | |||
Mfr: BZX84-C8V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137440215 | |||
Mfr: BZX84-A15,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934015880215 |