BZV55 - Nexperia - Zener Diodes
120 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZV55-B12,115 TTI: BZV55-B12,115 Nexperia Availability: 1,705,000In StockZener Diodes BZV55-B12/SOD80/LLDS | 1,705,000In Stock | 12 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827770115 | |||
Mfr: BZV55-B6V8,115 TTI: BZV55-B6V8,115 Nexperia Availability: 7,500In StockZener Diodes BZV55-B6V8/SOD80/LLDS | 7,500In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827710115 | |||
Mfr: BZV55-B16,115 TTI: BZV55-B16,115 Nexperia Availability: 7,500In StockZener Diodes BZV55-B16/SOD80/LLDS | 7,500In Stock | 16 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827800115 | |||
Mfr: BZV55-B12,115 TTI: BZV55-B12 115 Nexperia Availability: 1,705,000In StockZener Diodes ZENER SOD-80 .5W 12V | 1,705,000In Stock | 12 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: BZV55-B6V8,115 TTI: BZV55-B6V8 115 Nexperia Availability: 7,500In StockZener Diodes ZENER SOD-80 .5W 6.8V | 7,500In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: BZV55-B16,115 TTI: BZV55-B16 115 Nexperia Availability: 7,500In StockZener Diodes ZENER SOD-80 .5W 16V | 7,500In Stock | 16 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: BZV55-C36,115 TTI: BZV55-C36,115 Nexperia Availability: 0In StockZener Diodes BZV55-C36/SOD80/LLDS | 0In Stock | 36 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699650115 | |||
Mfr: BZV55-B39,115 TTI: BZV55-B39,115 Nexperia Availability: Not Available OnlineZener Diodes BZV55-B39/SOD80/LLDS | Not Available Online | 39 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 130 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931830115 | |||
0In Stock | 12 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827770135 | ||||
0In Stock | 33 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931810115 | ||||
0In Stock | 15 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699560135 | ||||
0In Stock | 24 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699610135 | ||||
Mfr: BZV55-C2V4,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C2V4/SOD80/LLDS | 0In Stock | 2.4 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699370115 | |||
Mfr: BZV55-C4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C4V7/SOD80/LLDS | 0In Stock | 4.7 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699440115 | |||
Mfr: BZV55-C6V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C6V2/SOD80/LLDS | 0In Stock | 6.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699470115 | |||
0In Stock | 75 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699760135 | ||||
Mfr: BZV55-C7V5,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C7V5/SOD80/LLDS | 0In Stock | 7.5 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699490115 | |||
Mfr: BZV55-B3V9,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B3V9/SOD80/LLDS | 0In Stock | 3.9 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827650115 | |||
Mfr: BZV55-B4V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B4V3/SOD80/LLDS | 0In Stock | 4.3 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827660115 | |||
Mfr: BZV55-B8V2,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B8V2/SOD80/LLDS | 0In Stock | 8.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827730135 | |||
Mfr: BZV55-C5V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C5V6/SOD80/LLDS | 0In Stock | 5.6 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699460115 | |||
0In Stock | 20 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699590115 | ||||
0In Stock | 47 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 170 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931850115 | ||||
0In Stock | 62 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931880115 | ||||
0In Stock | 11 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827760135 |