BZV49 - Nexperia - Zener Diodes
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.9 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605860115 | ||||
0In Stock | 9.1 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605950115 | ||||
0In Stock | 22 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606040115 | ||||
0In Stock | 4.3 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605870115 | ||||
0In Stock | 75 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606170115 | ||||
0In Stock | 2.4 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605810115 | ||||
0In Stock | 43 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 150 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606110115 | ||||
0In Stock | 24 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606050115 | ||||
0In Stock | 30 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606070115 | ||||
0In Stock | 3.6 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605850115 | ||||
0In Stock | 5.6 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605900115 | ||||
0In Stock | 16 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606010115 | ||||
0In Stock | 18 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606020115 | ||||
0In Stock | 5.1 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605890115 | ||||
0In Stock | 20 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606030115 | ||||
0In Stock | 3 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605830115 | ||||
0In Stock | 56 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 200 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606140115 | ||||
0In Stock | 4.3 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605870135 | ||||
0In Stock | 36 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606090115 | ||||
0In Stock | 39 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 130 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606100115 | ||||
0In Stock | 47 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606120115 | ||||
0In Stock | 62 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 215 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606150115 | ||||
0In Stock | 6.8 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605920115 | ||||
0In Stock | 8.2 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605940115 | ||||
0In Stock | 15 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606000115 |
- 1
- 2