BZB84 - Nexperia - Zener Diodes
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZB84-B56,215 TTI: BZB84-B56,215 Nexperia Availability: 21,000In StockZener Diodes BZB84-B56/SOT23/TO-236AB | 21,000In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063359215 | |||
Mfr: BZB84-B56,215 TTI: BZB84-B56 215 Nexperia Availability: 21,000In StockZener Diodes ZENER SOT-23 .3W 56V | 21,000In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | ||||
Mfr: BZB84-B7V5,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B7V5/SOT23/TO-236AB | Not Available Online | 7.5 V | SMD/SMT | 300 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061714215 | ||||
Mfr: BZB84-C11,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C11/SOT23/TO-236AB | 0In Stock | 11 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061696215 | |||
Mfr: BZB84-C15,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061699215 | |||
Mfr: BZB84-C3V0,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C3V0/SOT23/TO-236AB | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061682215 | |||
Mfr: BZB84-C10,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C10/SOT23/TO-236AB | Not Available Online | 10.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061695215 | |||
Mfr: BZB84-B51,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B51/SOT23/TO-236AB | Not Available Online | 51 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 180 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063358215 | |||
Mfr: BZB84-C20,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C20/SOT23/TO-236AB | Not Available Online | 21.2 V | SMD/SMT | 300 mW | 5 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063454215 | ||||
Mfr: BZB84-C30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063334215 | ||||
Mfr: BZB84-C43,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C43/SOT23/TO-236AB | Not Available Online | 43 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063338215 | |||
Mfr: BZB84-C12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061697215 | |||
Mfr: BZB84-B18,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B18/SOT23/TO-236AB | Not Available Online | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063347215 | |||
Mfr: BZB84-C5V6,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C5V6/SOT23/TO-236AB | Not Available Online | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061688215 | |||
Mfr: BZB84-B24,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B24/SOT23/TO-236AB | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063349215 | |||
Mfr: BZB84-B9V1,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B9V1/SOT23/TO-236AB | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061716215 | |||
Mfr: BZB84-B3V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | TO-236AB-3 | 300 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061705215 | |||
Mfr: BZB84-B30,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B30/SOT23/TO-236AB | Not Available Online | 29.4 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063352215 | |||
Mfr: BZB84-C13,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C13/SOT23/TO-236AB | Not Available Online | 13.25 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061698215 | |||
Mfr: BZB84-C5V1,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C5V1/SOT23/TO-236AB | Not Available Online | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061687215 | |||
Mfr: BZB84-C51,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C51/SOT23/TO-236AB | Not Available Online | 51 V | SMD/SMT | 300 mW | 5 % | 50 nA | 180 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063341215 | ||||
Mfr: BZB84-C36,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C36/SOT23/TO-236AB | Not Available Online | 36 V | SMD/SMT | 300 mW | 5 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063336215 | ||||
Mfr: BZB84-B8V2,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B8V2/SOT23/TO-236AB | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061715215 | |||
Mfr: BZB84-B22,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B22/SOT23/TO-236AB | Not Available Online | 22 V | SMD/SMT | TO-236AB-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063348215 | |||
Mfr: BZB84-B27,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B27/SOT23/TO-236AB | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063351215 |