Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 13 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 200 C | Single | 19 mA | Ammo Pack | 1N47 | 933931690133 | ||||
Mfr: BZT52H-C6V8,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C6V8/SOD123F/SOD2 | 0In Stock | 6.8 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 2 uA | 8 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059396115 | |||
Mfr: BZT52H-C75,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZT52H-C75/SOD123F/SOD2 | Not Available Online | 79 V | SMD/SMT | SOD-123F-2 | 830 mW | 6 % | 50 nA | 175 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059425115 | |||
Mfr: BZV85-C22,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C22/SOD66/DO-41 | 0In Stock | 22 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 25 Ohms | - 65 C | + 200 C | Single | 10 mA | Ammo Pack | BZV85 | 933500730133 | |||
Mfr: BZV85-C36,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C36/SOD66/DO-41 | 0In Stock | 36 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 50 Ohms | - 65 C | + 200 C | Single | 8 mA | Ammo Pack | BZV85 | 933500780133 | |||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166870143 | ||||
Mfr: BZX79-B16,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-B16/SOD27/ALF2 | Not Available Online | 16 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166920143 | |||
Mfr: BZX79-B2V4,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-B2V4/SOD27/ALF2 | Not Available Online | 2.4 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933549930143 | |||
Mfr: BZX79-B2V7,143 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B2V7/SOD27/ALF2 | 0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933544240143 | |||
Mfr: PZU10B2A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU10B2A/SOD323/SOD2 | Not Available Online | 10 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062329115 | |||
Mfr: BZX79-B4V3,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-B4V3/SOD27/ALF2 | Not Available Online | 4.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933549970143 | |||
Mfr: BZX79-B9V1,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-B9V1/SOD27/ALF2 | Not Available Online | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 500 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166860143 | |||
0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117870143 | ||||
Mfr: BZX79-C24,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-C24/SOD27/ALF2 | Not Available Online | 24 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117880143 | |||
0In Stock | 36 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117920143 | ||||
0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 130 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117930143 | ||||
Mfr: BZX84-A12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934011770215 | |||
Mfr: BZX84-A27,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A27/SOT23/TO-236AB | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934016170215 | |||
Mfr: BZX84-A39,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A39/SOT23/TO-236AB | 0In Stock | 39 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 130 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934045850215 | |||
Mfr: BZX84-A6V8,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A6V8/SOT23/TO-236AB | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934023650215 | |||
Mfr: PZU13BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU13BA/SOD323/SOD2 | Not Available Online | 13.96 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062341115 | |||
0In Stock | 16 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061598315 | ||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 200 nA | 25 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061973133 | ||||
0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062033133 | ||||
Mfr: NZX6V2C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX6V2C/SOD27/ALF2 | Not Available Online | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062034133 |