Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZU22BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU22BL/SOD882/SOD2 | Not Available Online | 23.17 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061602315 | |||
Mfr: PZU24BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU24BA/SOD323/SOD2 | Not Available Online | 25.57 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062396115 | |||
Mfr: PZU3.0B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU3.0B2L/SOD882/SOD2 | 0In Stock | 3 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061654315 | |||
0In Stock | 3.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061659315 | ||||
0In Stock | 33 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062482115 | ||||
0In Stock | 5.1 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061667315 | ||||
Mfr: PZU6.2B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU6.2B2L/SOD882/SOD2 | 0In Stock | 6.2 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061670315 | |||
Mfr: BZB784-C6V8,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB784-C6V8/SOT323/SC-70 | 0In Stock | 6.8 V | SMD/SMT | SOT-323-3 | 350 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB784 | 934056307115 | |||
Mfr: BZB784-C9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB784-C9V1/SOT323/SC-70 | 0In Stock | 9.1 V | SMD/SMT | SOT-323-3 | 350 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB784 | 934056310115 | |||
Mfr: BZB984-C2V7,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB984-C2V7/SOT663/SOT3 | Not Available Online | 2.7 V | SMD/SMT | SOT-663-3 | 425 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB984 | 934057232115 | |||
Mfr: BZV85-C13,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C13/SOD66/DO-41 | 0In Stock | 13 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 10 Ohms | - 65 C | + 200 C | Single | 20 mA | Ammo Pack | BZV85 | 933500680133 | |||
Mfr: PZU11BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU11BL/SOD882/SOD2 | Not Available Online | 11.56 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061594315 | |||
Mfr: BZB84-B8V2,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B8V2/SOT23/TO-236AB | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061715215 | |||
Mfr: BZB84-B22,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B22/SOT23/TO-236AB | Not Available Online | 22 V | SMD/SMT | TO-236AB-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063348215 | |||
Mfr: BZB84-B27,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B27/SOT23/TO-236AB | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063351215 | |||
Mfr: BZB84-C39,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C39/SOT23/TO-236AB | 0In Stock | 39 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063337215 | |||
Mfr: BZB84-C75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 50 nA | 255 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063345215 | |||
0In Stock | 16 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064372115 | ||||
0In Stock | 30 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 40 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | NZH | 934064433115 | ||||
0In Stock | 9.1 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064365115 | ||||
0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 3 % | 10 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063515133 | ||||
0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063517133 | ||||
0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063524133 | ||||
Mfr: BZT52H-B24,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZT52H-B24/SOD123F/SOD2 | Not Available Online | 24 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064804115 | |||
Mfr: BZT52H-B2V4,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZT52H-B2V4/SOD123F/SOD2 | Not Available Online | 2.4 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 uA | 85 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064777115 |