Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZU3.9B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU3.9B2L/SOD882/SOD2 | 0In Stock | 3.9 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061660315 | |||
Mfr: PZU7.5B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU7.5B2A/SOD323/SOD2 | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062795115 | |||
Mfr: BZX84-A7V5,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A7V5/SOT23/TO-236AB | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934023660215 | |||
0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061995133 | ||||
0In Stock | 20 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 200 C | Single | 12.5 mA | Ammo Pack | 1N47 | 933931730133 | ||||
Mfr: BZX79-B24,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-B24/SOD27/ALF2 | Not Available Online | 24 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166960143 | |||
Mfr: BZX84-B20,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B20/SOT23/TO-236AB | Not Available Online | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770420215 | |||
0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | 933167080113 | ||||
Mfr: BZV55-B7V5,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B7V5/SOD80/LLDS | 0In Stock | 7.5 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827720135 | |||
Mfr: BZV55-C2V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C2V7/SOD80/LLDS | 0In Stock | 2.7 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699380115 | |||
Mfr: BZV85-C10,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C10/SOD66/DO-41 | 0In Stock | 10 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 8 Ohms | - 65 C | + 200 C | Single | 25 mA | Reel | BZV85 | 933500650113 | |||
Mfr: BZX384-B13,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-B13/SOD323/SOD2 | 0In Stock | 13 V | SMD/SMT | SOD-323-2 | 300 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057376115 | |||
Mfr: BZB984-C11,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB984-C11/SOT663/SOT3 | 0In Stock | 11.6 V | SMD/SMT | SOT-663-3 | 425 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB984 | 934057241115 | |||
0In Stock | 3 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054846115 | ||||
Mfr: BZX884-B3V6,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B3V6/SOD882/SOD2 | 0In Stock | 3.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057188315 | |||
Mfr: BZB84-B68-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B68-Q/SOT23/TO-236AB | Not Available Online | 72 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668027215 | ||||||
Mfr: BZB84-C30-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C30-Q/SOT23/TO-236AB | Not Available Online | 32 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668066215 | ||||||
Mfr: BZX884-C11-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX884-C11-Q/SOD882/DFN1006-2 | Not Available Online | 11.55 V | SMD/SMT | DFN1006-2 | 250 mW | 5 % | 100 nA | - 55 C | + 150 C | Single | 5 mA | Reel | 934668944315 | |||||
Mfr: PZU14B2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU14B2/SOD323F/SOD323F | 0In Stock | 14 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059831115 | |||
Mfr: PZU18B2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU18B2/SOD323F/SOD323F | 0In Stock | 18 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 uA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059834115 | |||
Mfr: BZB784-C3V9,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB784-C3V9/SOT323/SC-70 | Not Available Online | 3.9 V | SMD/SMT | SOT-323-3 | 350 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB784 | 934056301115 | |||
Mfr: BZB984-C9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB984-C9V1/SOT663/SOT3 | 0In Stock | 9.1 V | SMD/SMT | SOT-663-3 | 425 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB984 | 934057240115 | |||
Mfr: BZT52H-C27,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZT52H-C27/SOD123F/SOD2 | Not Available Online | 27 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059413115 | |||
Mfr: BZT52H-C2V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C2V7/SOD123F/SOD2 | 0In Stock | 2.7 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 20 uA | 83 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059385115 | |||
Mfr: BZT52H-C39,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZT52H-C39/SOD123F/SOD2 | Not Available Online | 41 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 75 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059417115 |