Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NZX5V6C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX5V6C/SOD27/ALF2 | Not Available Online | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062029133 | |||
Mfr: PDZ13B,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PDZ13B/SOD323/SOD2 | Not Available Online | 13.2 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | 0 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054862135 | |||
0In Stock | 12 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062338115 | ||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062346115 | ||||
Mfr: BZB784-C4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB784-C4V7/SOT323/SC-70 | 0In Stock | 4.7 V | SMD/SMT | SOT-323-3 | 350 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB784 | 934056303115 | |||
Mfr: BZX884-B27,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B27/SOD882/SOD2 | 0In Stock | 27 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057443315 | |||
Mfr: BZX884-C56,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C56/SOD882/SOD2 | 0In Stock | 56 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 200 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057468315 | |||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699600135 | ||||
Mfr: BZX84J-B5V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B5V6/SOD323F/SOD323F | 0In Stock | 5.6 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060971115 | ||
Mfr: BZX384-C20,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX384-C20/SOD323/SOD2 | Not Available Online | 20 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057647115 | |||
Mfr: BZX585-B8V2,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B8V2/SOD523/SC-79 | Not Available Online | 8.2 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 700 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055869135 | ||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054865115 | ||||
0In Stock | 18 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 200 C | Single | 14 mA | Reel | 1N47 | 933931720113 | ||||
0In Stock | 5.6 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064359115 | ||||
0In Stock | 10 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061593315 | ||||
Mfr: BZX884-B13,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B13/SOD882/SOD2 | 0In Stock | 13 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057207315 | |||
Mfr: BZX79-C2V7,143 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C2V7/SOD27/ALF2 | 0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933298820143 | |||
Mfr: PZU3.6B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU3.6B/SOD323F/SOD323F | Not Available Online | 3.6 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059746115 | |||
Mfr: BZX84-A5V1,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A5V1/SOT23/TO-236AB | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934013620215 | |||
0In Stock | 15 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 200 C | Single | 17 mA | Ammo Pack | 1N47 | 933931700133 | ||||
0In Stock | 62 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | 933167060113 | ||||
Mfr: BZX585-B2V4,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B2V4/SOD523/SC-79 | Not Available Online | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055856135 | ||
Mfr: PDZ30B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PDZ30B/SOD323/SOD2 | Not Available Online | 30 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054870115 | |||
Mfr: BZB84-B6V8,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B6V8/SOT23/TO-236AB | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061713215 | |||
Mfr: BZX84-C3V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516960215 |