Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX79-C5V1,143 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C5V1/SOD27/ALF2 | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117720143 | |||
Mfr: BZX79-C9V1,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-C9V1/SOD27/ALF2 | Not Available Online | 9.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117780143 | |||
Mfr: BZX84-A20,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-A20/SOT23/TO-236AB | Not Available Online | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934054975215 | |||
Mfr: BZX84-A2V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A2V7/SOT23/TO-236AB | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934023110215 | |||
Mfr: BZX84-A3V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934043110215 | |||
Mfr: BZX84-A3V9,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A3V9/SOT23/TO-236AB | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934011760215 | |||
Mfr: BZX84-A4V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A4V7/SOT23/TO-236AB | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934032230215 | |||
0In Stock | 12 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062336115 | ||||
0In Stock | 12 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061595315 | ||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062381115 | ||||
0In Stock | 2.4 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061651315 | ||||
Mfr: NZX16C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX16C/SOD27/ALF2 | Not Available Online | 16 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061993133 | |||
0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062023133 | ||||
Mfr: PZU20B2A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU20B2A/SOD323/SOD2 | Not Available Online | 20 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062389115 | |||
Mfr: PZU3.6B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU3.6B2L/SOD882/SOD2 | 0In Stock | 3.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061658315 | |||
0In Stock | 8.2 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061677315 | ||||
Mfr: BZB84-B7V5,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B7V5/SOT23/TO-236AB | Not Available Online | 7.5 V | SMD/SMT | 300 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061714215 | ||||
Mfr: BZB84-C11,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C11/SOT23/TO-236AB | 0In Stock | 11 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061696215 | |||
Mfr: BZB84-C15,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061699215 | |||
Mfr: BZB84-C3V0,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C3V0/SOT23/TO-236AB | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061682215 | |||
Mfr: BZT52H-C8V2,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZT52H-C8V2/SOD123F/SOD2 | Not Available Online | 8.2 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 700 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059398115 | |||
Mfr: BZV85-C51,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C51/SOD66/DO-41 | Not Available Online | 51 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 125 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500820133 | |||
Mfr: BZV85-C68,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C68/SOD66/DO-41 | Not Available Online | 68 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 200 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500850133 | |||
0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166900133 | ||||
0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 150 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933167020143 |