Nexperia - Zener Diodes
3,946 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZV55-C8V2,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C8V2/SOD80/LLDS | 0In Stock | 8.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699500135 | |||
Mfr: BZX84-B56,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B56/SOT23/TO-236AB | 0In Stock | 56 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 200 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770520215 | |||
Mfr: BZV85-C22,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C22/SOD66/DO-41 | 0In Stock | 22 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 25 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | 933500730113 | |||
Mfr: BZB84-B47,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B47/SOT23/TO-236AB | 0In Stock | 47 V | SMD/SMT | 300 mW | 2 % | 50 nA | 170 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063357215 | ||||
Mfr: BZB84-B62,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B62/SOT23/TO-236AB | 0In Stock | 62 V | SMD/SMT | 300 mW | 2 % | 50 nA | 215 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063361215 | ||||
Mfr: BZB84-B75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 255 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063363215 | |||
Mfr: BZX79-B4V7,143 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B4V7/SOD27/ALF2 | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166800143 | |||
0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117840143 | ||||
Mfr: BZX84-A9V1,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A9V1/SOT23/TO-236AB | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934014140215 | |||
0In Stock | 22 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | NZH | 934064375115 | ||||
0In Stock | 3.3 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 20 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064353115 | ||||
0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 65 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063549133 | ||||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 70 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063551133 | ||||
0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 4 % | 20 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063514133 | ||||
0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 200 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933167050143 | ||||
0In Stock | 16 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 11.2 uA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065791115 | ||||
Mfr: TDZ5V6J,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes TDZ5V6J/SOD323F/SOD323F | 0In Stock | 5.6 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 2.5 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934064716115 | |||
Mfr: BZX84J-C3V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C3V3/SOD323F/SOD323F | 0In Stock | 3.3 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061002115 | ||
Mfr: BZX84J-C3V9,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C3V9/SOD323F/SOD323F | 0In Stock | 3.9 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061004115 | ||
Mfr: BZX884-B4V7,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B4V7/SOD882/SOD2 | 0In Stock | 4.7 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057191315 | |||
Mfr: BZX84-C16,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C16/SOT23/TO-236AB | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388270215 | |||
Mfr: BZX84-C2V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C2V7/SOT23/TO-236AB | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516930215 | |||
Mfr: PZU8.2B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU8.2B2L/SOD882/SOD2 | 0In Stock | 8.2 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061676315 | |||
Mfr: BZX585-B7V5,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B7V5/SOD523/SC-79 | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055868115 | ||
Mfr: BZT52H-B12,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B12/SOD123F/SOD2 | 0In Stock | 12 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064796115 |