Nexperia - Zener Diodes
3,946 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84J-B3V0-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84J-B3V0-Q/SOD323F/SOD323F | Not Available Online | 3 V | SMD/SMT | SOD-323F | 550 mW | 2 % | - 55 C | + 150 C | Single | 5 mA | Reel | 934669110115 | ||||||
Mfr: BZX84J-C13-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84J-C13-Q/SOD323F/SOD323F | Not Available Online | 13 V | SMD/SMT | SOD-323F | 550 mW | 5 % | - 55 C | + 150 C | Single | 5 mA | Reel | 934669061115 | ||||||
Not Available Online | 934666755115 | |||||||||||||||||
Mfr: BZB84-B2V4-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B2V4-Q/SOT23/TO-236AB | Not Available Online | 2.45 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668086215 | ||||||
Mfr: BZX585-C11YL TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-C11/SOD523/SC-79 | Not Available Online | 11.55 V | SMD/SMT | SOD-523-2 | 300 mW | 2 %, 5 % | 100 nA | - 65 C | + 150 C | Single | 5 mA | 934055852315 | ||||||
Mfr: BZX884-B12-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX884-B12-Q/SOD882/DFN1006-2 | Not Available Online | 12.24 V | SMD/SMT | DFN1006-2 | 250 mW | 2 % | 100 nA | - 55 C | + 150 C | Single | 5 mA | Reel | 934668851315 | |||||
Mfr: BZX84J-C33,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C33/SOD323F/SOD323F | 0In Stock | 33 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060997115 | ||
Mfr: BZX384-C3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C3V0/SOD323/SOD2 | 0In Stock | 3 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057627115 | |||
Mfr: BZX585-B16,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B16/SOD523/SC-79 | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934057404115 | ||
Mfr: BZX585-B30,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B30/SOD523/SC-79 | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057409115 | ||
0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063528133 | ||||
Mfr: BZB84-C56,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C56/SOT23/TO-236AB | Not Available Online | 56 V | SMD/SMT | 300 mW | 5 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063342215 | ||||
Mfr: PZU4.3B2L,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU4.3B2L/SOD882/SOD2 | Not Available Online | 4.3 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061662315 | |||
Mfr: BZV85-C75,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C75/SOD66/DO-41 | Not Available Online | 75 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 225 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500860133 | |||
Mfr: BZX585-C3V3,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C3V3/SOD523/SC-79 | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055839135 | ||
Mfr: BZV55-C6V2,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C6V2/SOD80/LLDS | 0In Stock | 6.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699470135 | |||
Mfr: BZX84J-B8V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B8V2/SOD323F/SOD323F | 0In Stock | 8.2 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 700 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060979115 | ||
Mfr: BZB84-C6V8,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C6V8/SOT23/TO-236AB | Not Available Online | 6.8 V | SMD/SMT | 300 mW | 5 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061691215 | ||||
Mfr: PZU3.9B2-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU3.9B2-Q/SOD323F/SOD323F | Not Available Online | Reel | 934668359115 934668000000 | |||||||||||||||
Mfr: BZB84-C75-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C75-Q/SOT23/TO-236AB | Not Available Online | 79 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668001215 | ||||||
Mfr: BZB84-C24,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C24/SOT23/TO-236AB | 0In Stock | 25.6 V | SMD/SMT | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063331215 | ||||
0In Stock | 6.8 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 3.5 Ohms | - 65 C | + 200 C | Single | 37 mA | Reel | 1N47 | 933931620113 | ||||
Mfr: BZX84-B3V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770310215 | |||
Mfr: BZX84-B5V6,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933564710235 | |||
Mfr: BZX84-C30,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388330235 |