Nexperia - Zener Diodes
3,946 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166930133 | ||||
Mfr: BZX79-B3V6,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B3V6/SOD27/ALF2 | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933549960133 | |||
Mfr: BZV85-C62,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C62/SOD66/DO-41 | 0In Stock | 62 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 175 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500840133 | |||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117830143 | ||||
Mfr: PLVA659A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA659A/SOT23/TO-236AB | 0In Stock | 5.9 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 500 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017370215 | |||
Mfr: BZX84-B3V0,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B3V0/SOT23/TO-236AB | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770300215 | |||
Mfr: BZX84-C4V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C4V7/SOT23/TO-236AB | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137380215 | |||
Mfr: BZX84J-C18,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C18/SOD323F/SOD323F | 0In Stock | 18 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060988115 | ||
Mfr: BZX884-B47,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B47/SOD882/SOD2 | 0In Stock | 47 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057449315 | |||
Mfr: BZX384-C24,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C24/SOD323/SOD2 | 0In Stock | 24 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057649115 | |||
0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117900133 | ||||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931770115 | ||||
Not Available Online | Reel | 934668317115 934668000000 | ||||||||||||||||
Mfr: BZX384-B68,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-B68/SOD323/SOD2 | 0In Stock | 68 V | SMD/SMT | SOD-323-2 | 300 mW | 2 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057393115 | |||
Mfr: BZX84J-C75,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84J-C75/SOD323F/SOD323F | Not Available Online | 75 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 175 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934061018115 | ||
Mfr: BZV85-C20,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C20/SOD66/DO-41 | 0In Stock | 20 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 24 Ohms | - 65 C | + 200 C | Single | 10 mA | Ammo Pack | BZV85 | 933500720133 | |||
Mfr: BZB84-C9V1,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C9V1/SOT23/TO-236AB | Not Available Online | 9.05 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061694215 | |||
Mfr: BZV85-C33,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C33/SOD66/DO-41 | 0In Stock | 33 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 8 mA | Ammo Pack | BZV85 | 933500770133 | |||
0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117810143 | ||||
0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117840133 | ||||
Mfr: BZX84-B5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933564710215 | |||
Mfr: BZV85-C5V1,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C5V1/SOD66/DO-41 | 0In Stock | 5.1 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 3 uA | 10 Ohms | - 65 C | + 200 C | Single | 45 mA | Ammo Pack | BZV85 | 933500580133 | |||
0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 120 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063556133 | ||||
Mfr: TDZ2V7J,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes TDZ2V7J/SOD323F/SOD323F | 0In Stock | 2.7 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 1 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065702115 | |||
Mfr: DZ23-C3V9R TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes DZ23-C3V9/SOT23/TO-236AB | Not Available Online | Reel | 934670192215 934670000000 |