Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZU30BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU30BL/SOD882/SOD2 | Not Available Online | 30 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061605315 | |||
Mfr: PZU4.7B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU4.7B2A/SOD323/SOD2 | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062611115 | |||
Mfr: PZU5.6BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU5.6BA/SOD323/SOD2 | Not Available Online | 5.92 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062784115 | |||
0In Stock | 5.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061669315 | ||||
Mfr: PZU6.8B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU6.8B2A/SOD323/SOD2 | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 500 uA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062791115 | |||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931770115 | ||||
0In Stock | 30 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931800115 | ||||
0In Stock | 68 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 240 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931890135 | ||||
Mfr: BZV55-B8V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B8V2/SOD80/LLDS | 0In Stock | 8.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827730115 | |||
0In Stock | 18 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699580115 | ||||
Mfr: BZV55-C62,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV55-C62/SOD80/LLDS | Not Available Online | 62 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699740115 | |||
Mfr: BZV55-C6V8,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C6V8/SOD80/LLDS | 0In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699480115 | |||
Mfr: BZV55-C9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C9V1/SOD80/LLDS | 0In Stock | 9.1 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699510115 | |||
Mfr: BZV85-C12,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C12/SOD66/DO-41 | 0In Stock | 12 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 10 Ohms | - 65 C | + 200 C | Single | 20 mA | Reel | BZV85 | 933500670113 | |||
Mfr: BZX585-B3V9,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B3V9/SOD523/SC-79 | Not Available Online | 3.98 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055861135 | ||
Mfr: BZX585-B9V1,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B9V1/SOD523/SC-79 | Not Available Online | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 500 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055870115 | ||
Mfr: BZX585-C6V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C6V2/SOD523/SC-79 | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055846115 | ||
0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166950133 | ||||
Mfr: BZX84-C47,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C47/SOT23/TO-236AB | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388380215 | |||
Mfr: BZX84-C4V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C4V7/SOT23/TO-236AB | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137380215 | |||
Mfr: BZX84-C51,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C51/SOT23/TO-236AB | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 180 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388390215 | |||
Mfr: BZX84-C68,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C68/SOT23/TO-236AB | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388420215 | |||
Mfr: BZX84-C75,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388430235 | |||
Mfr: BZX84-C9V1,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C9V1/SOT23/TO-236AB | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137450215 | |||
Mfr: BZX84J-C18,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C18/SOD323F/SOD323F | 0In Stock | 18 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060988115 |