Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX384-C27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C27/SOD323/SOD2 | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057650115 | |||
Mfr: BZX384-C33,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C33/SOD323/SOD2 | 0In Stock | 33 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057652115 | |||
Mfr: BZX384-C3V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C3V6/SOD323/SOD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057629115 | |||
Mfr: BZX384-C4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C4V7/SOD323/SOD2 | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057632115 | |||
Mfr: BZX384-C62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C62/SOD323/SOD2 | 0In Stock | 62 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057659115 | |||
Mfr: BZX79-B3V3,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B3V3/SOD27/ALF2 | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 5 uA | 95 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933549950113 | |||
Mfr: BZX79-B7V5,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B7V5/SOD27/ALF2 | 0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933166840113 | |||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117800133 | ||||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117830133 | ||||
Mfr: BZX79-C16,113 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-C16/SOD27/ALF2 | Not Available Online | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117840113 | |||
0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117870133 | ||||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117880113 | ||||
Mfr: BZX79-C3V6,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C3V6/SOD27/ALF2 | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117680133 | |||
0In Stock | 47 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 170 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117950133 | ||||
Mfr: BZX79-C51,113 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-C51/SOD27/ALF2 | Not Available Online | 51 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 180 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | 933117960113 | |||
0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933118000133 | ||||
0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | 933118000113 | ||||
Mfr: BZX84-B10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770350215 | |||
Mfr: BZX84-B13,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B13/SOT23/TO-236AB | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770380215 | |||
Mfr: BZX84-B30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933551440215 | |||
Mfr: BZX84J-C62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C62/SOD323F/SOD323F | 0In Stock | 62 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 140 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934061014115 | ||
Mfr: BZX884-C10,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C10/SOD882/SOD2 | 0In Stock | 10 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 200 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057223315 | |||
Mfr: BZX884-C36,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C36/SOD882/SOD2 | 0In Stock | 36 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057463315 | |||
Mfr: BZX884-C39,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C39/SOD882/SOD2 | 0In Stock | 39 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 130 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057464315 | |||
Mfr: BZX884-C4V3,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C4V3/SOD882/SOD2 | 0In Stock | 4.3 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057214315 |