Nexperia - Small Signal Switching Diodes
408 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,532,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933460620215 | |||||
Mfr: PMBD914,215 TTI: PMBD914,215 Nexperia Availability: 615,000In StockSmall Signal Switching Diodes PMBD914/SOT23/TO-236AB | 615,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 25 nA | - 65 C | + 150 C | Reel | 933856870215 | ||||
285,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 60 V | 4 A | 215 mA | Dual | 4 ns | 1 V | 100 nA | - 65 C | + 150 C | Reel | 933700010215 | |||||
Mfr: BAS16W,115 TTI: BAS16W,115 Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS16W/SOT323/SC-70 | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934022380115 | ||||
Mfr: PMLL4153,115 TTI: PMLL4153,115 Nexperia Availability: 315,000In StockSmall Signal Switching Diodes PMLL4153/SOD80/LLDS | 315,000In Stock | Switching Diodes | SMD/SMT | SOD-80C-2 | 75 V | 4 A | 200 mA | Single | 4 ns | 880 mV | 50 nA | - 65 C | + 200 C | Reel | 933834730115 | ||||
Mfr: BAV70W,115 TTI: BAV70W,115 Nexperia Availability: 3,000In StockSmall Signal Switching Diodes BAV70W/SOT323/SC-70 | 3,000In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934024390115 | ||||
2,532,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933460620215 | |||||
Mfr: PMBD914,215 TTI: PMBD914 215 Nexperia Availability: 615,000In StockSmall Signal Switching Diodes PMBD914/SOT23/TO-236AB | 615,000In Stock | General Purpose Diodes | SMD/SMT | SOT-23-3 | 4 A | 215 mA | Single | 4 ns | 1.25 V | 25 nA | - 65 C | + 150 C | Reel | 933856870215 | |||||
Mfr: BAS16W,115 TTI: BAS16W 115 Nexperia Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 175MA SOT-323-3 | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934022380115 | ||||
285,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 60 V | 4 A | 215 mA | Dual | 4 ns | 1 V | 100 nA | - 65 C | + 150 C | Reel | ||||||
Mfr: BAV70W,115 TTI: BAV70W 115 Nexperia Availability: 3,000In StockSmall Signal Switching Diodes DIODE-SS 100V 175MA SOT-323-3 | 3,000In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | |||||
Mfr: PMLL4153,115 TTI: PMLL4153 115 Nexperia Availability: 315,000In StockSmall Signal Switching Diodes DIODE-SS 75V 200MAA SOD-80C-2 | 315,000In Stock | Switching Diodes | SMD/SMT | SOD-80C-2 | 300 mA | Single | 1 V | 50 nA | - 65 C | + 200 C | Reel | ||||||||
Mfr: BAV103,115 TTI: BAV103,115 Nexperia Availability: 100,000In StockSmall Signal Switching Diodes BAV103/SOD80/LLDS | 100,000In Stock | General Purpose Diodes | SMD/SMT | SOD-80C-2 | 250 V | 9 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 175 C | Reel | 933699360115 | ||||
Mfr: BAV103,115 TTI: BAV103 115 Nexperia Availability: 100,000In StockSmall Signal Switching Diodes BAV103/SOD80/LLDS | 100,000In Stock | General Purpose Diodes | SMD/SMT | SOD-80C-2 | 250 V | 375 mA | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 175 C | Reel | 933699360115 | ||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 250 V | 1.7 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BAS21 | Reel | 933502040215 | ||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 90 V | 4 A | 215 mA | Common Anode | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933098990215 | |||||
Mfr: BAS21SW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS21SW-Q/SOT323/SC-70 | Not Available Online | Reel | 934667682115 | ||||||||||||||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-143B-4 | 300 V | 4.5 A | 250 mA | Dual | 50 ns | 1.1 V | 150 nA | - 65 C | + 150 C | Reel | 934667675215 | |||||
Mfr: BAS16LD-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS16LD-Q/SOD882D/DFN1006-2 | Not Available Online | Switching Diodes | SMD/SMT | SOD-882D-2 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 55 C | + 150 C | Reel | 934667747315 | ||||
Not Available Online | Switching Diodes | SMD/SMT | TO-236AB-3 | 120 V | 9 A | 200 mA | Single | 50 ns | 1.25 V | 100 uA | - 55 C | + 150 C | Reel | 934667677235 | |||||
Mfr: BAS521B-QF TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS521B-Q/SOD523/SC-79 | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 200 V | 9.4 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | 934667689135 | ||||
Not Available Online | Diodes | SMD/SMT | SC-70-3 | 85 V | 200 mA | Dual | 4 ns | 740 mV | 500 nA | - 55 C | + 150 C | Reel | 934668921115 | ||||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 215 mA | Single | 1 V | 100 nA | - 65 C | + 150 C | Reel | 934669471215 | ||||||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 215 mA | Single | 1 V | 100 nA | - 65 C | + 150 C | Reel | 934669470215 | ||||||||
Not Available Online | Reel | 934663621185 |