Nexperia - Rectifiers
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SOT-23-3 | 85 V | 140 mA | Standard Recovery Rectifier | Dual Common Anode | 1.25 V | 4 A | 5 nA | 3 us | - 65 C | + 150 C | Reel | 934032650215 | |||||
0In Stock | SMD/SMT | SMB-2 | 200 V | 2.8 A | Hyperfast Recovery Rectifier | Single | 1 V | 50 A | 5 uA | 23 ns | - 55 C | + 150 C | Reel | 934668771118 934670000000 | |||||
0In Stock | SMD/SMT | SMA-2 | 600 V | 2.8 A | Recovery Rectifier | Single | 1.3 V | 50 A | 5 uA | 140 ns | - 55 C | + 150 C | Reel | 934668766118 934670000000 | |||||
Not Available Online | SMD/SMT | 200 V | 1 A | Hyperfast Recovery Rectifier | 845 mV | 10 nA | - 55 C | + 175 C | Reel | 934668282115 | |||||||||
Mfr: NHP220ASFX TTI: Not Assigned Nexperia Availability: Not Available OnlineRectifiers NHP220ASF/SOD123FL/SOD2 | Not Available Online | SMD/SMT | 200 V | 2 A | Hyperfast Recovery Rectifier | 880 mV | 1 uA | - 55 C | + 175 C | Reel | 934668283115 | ||||||||
Not Available Online | SMD/SMT | SOD-123FL-2 | 200 V | 2 A | Hyperfast Recovery Rectifier | Single | 845 mV | 10 nA | - 55 C | + 175 C | Reel | 934668284115 | |||||||
0In Stock | SMD/SMT | SMA-2 | 100 V | 1.4 A | Hyperfast Recovery Rectifier | Single | 950 mV | 30 A | 5 uA | 22 ns | - 55 C | + 150 C | Reel | 934668763118 934670000000 | |||||
0In Stock | SMD/SMT | SMB-2 | 1 kV | 2.8 A | Recovery Rectifier | Single | 1.3 V | 50 A | 5 uA | 185 ns | - 55 C | + 150 C | Reel | 934668774118 934670000000 | |||||
0In Stock | SMD/SMT | SMA-2 | 600 V | 1.4 A | Ultrafast Recovery Rectifier | Single | 1.7 V | 30 A | 5 uA | 31 ns | - 55 C | + 150 C | Reel | 934668769118 934670000000 | |||||
0In Stock | SMD/SMT | SMC-2 | 1 kV | 4.2 A | Ultrafast Recovery Rectifier | Single | 1.7 V | 100 A | 10 uA | 52 ns | - 55 C | + 150 C | Reel | 934668777118 934670000000 | |||||
0In Stock | SMD/SMT | SMA-2 | 600 V | 1.4 A | Ultrafast Recovery Rectifier | Single | 1.25 V | 35 A | 5 uA | 23 ns | - 55 C | + 150 C | Reel | 934668765118 934670000000 | |||||
0In Stock | SMD/SMT | SMA-2 | 1 kV | 1.4 A | Recovery Rectifier | Single | 1.7 V | 30 A | 5 uA | 49 ns | - 55 C | + 150 C | Reel | 934668770118 934670000000 | |||||
0In Stock | Reel | 934668773118 934670000000 | |||||||||||||||||
0In Stock | SMD/SMT | SMA-2 | 600 V | 1.4 A | Hyperfast Recovery Rectifier | Single | 1.7 V | 30 A | 5 uA | 23 ns | - 55 C | + 150 C | Reel | 934668768118 934670000000 | |||||
0In Stock | SMD/SMT | SMA-2 | 1 kV | 1.4 A | Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | - 55 C | + 150 C | Reel | 934668767118 934670000000 | ||||||
0In Stock | SMD/SMT | SMC-2 | 200 V | 4.2 A | Hyperfast Recovery Rectifier | Single | 950 mV | 100 A | 10 uA | 24 ns | - 55 C | + 150 C | Reel | 934668776118 934670000000 | |||||
Not Available Online | SMD/SMT | SMC-2 | 1 kV | 14.1 A | Recovery Rectifier | Single | 1.1 V | 200 A | 10 uA | - 55 C | + 150 C | Reel | 934669020118 934670000000 | ||||||
0In Stock | SMD/SMT | SMB-2 | 600 V | 1.4 A | Ultrafast Recovery Rectifier | Single | 1.25 V | 35 A | 5 uA | 23 ns | - 55 C | + 150 C | Reel | 934668772118 934670000000 | |||||
0In Stock | SMD/SMT | SMC-2 | 1 kV | 11.3 A | Recovery Rectifier | Single | 985 mV | 200 A | 10 uA | - 55 C | + 150 C | Reel | 934669019118 934670000000 | ||||||
0In Stock | SMD/SMT | SMB-2 | 1 kV | 5 A | Recovery Rectifier | Single | 1.1 V | 150 A | 10 uA | - 55 C | + 150 C | Reel | 934668775118 934670000000 | ||||||
0In Stock | SMD/SMT | SMA-2 | 200 V | 1.4 A | Hyperfast Recovery Rectifier | Single | 950 mV | 30 A | 5 uA | 22 ns | - 55 C | + 150 C | Reel | 934668764118 934670000000 | |||||
Not Available Online | SMD/SMT | 200 V | 1 A | Ultrafast Recovery Rectifier | 1 V | 1 uA | - 55 C | + 175 C | Reel | 934668285115 | |||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online |