Nexperia - Rectifiers
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PNU40005EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 7 A | Single | 1.1 V | 88 A | 1 uA | 40 ns | - 55 C | + 175 C | Reel | 934671616118 | |||||
Mfr: PNU40006EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 8.4 A | Single | 1.12 V | 88 A | 1 uA | 40 ns | - 55 C | + 175 C | Reel | 934671612118 | |||||
Mfr: PNU65005EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 7 A | Single | 1.1 V | 88 A | 5 uA | 40 ns | - 55 C | + 175 C | Reel | 934671615118 | |||||
Mfr: PNU650150EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 21 A | Single | 1.26 V | 150 A | 5 uA | 32 ns | - 55 C | + 175 C | Reel | 934671575118 | |||||
0In Stock | SMD/SMT | SOT-23-3 | 85 V | 215 mA | Fast Recovery Rectifiers | Single | 1.25 V | 4 A | 100 nA | 4 ns | - 65 C | + 150 C | Reel | 933859220215 | |||||
Mfr: PNE40004EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 5.6 A | Single | 1.56 V | 68 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | 934671622118 | |||||
Mfr: PNU65004EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 5.6 A | Single | 1.06 V | 88 A | 5 uA | 40 ns | - 55 C | + 175 C | Reel | 934671619118 | |||||
Mfr: PNE400150EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 21 A | Single | 1.6 V | 130 A | 1 uA | 30 ns | - 55 C | + 175 C | Reel | 934671577118 | |||||
Mfr: PNU400150EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 21 A | Single | 1.26 V | 150 A | 1 uA | 32 ns | - 55 C | + 175 C | Reel | 934671576118 | |||||
Mfr: PNE40004EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 5.6 A | Single | 1.56 V | 68 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | 934671598118 | |||||
Mfr: PNU65008EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 11 A | Single | 1.16 V | 88 A | 5 uA | 40 ns | - 55 C | + 175 C | Reel | 934671583118 | |||||
Mfr: PNE400100EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 14 A | Single | 1.82 V | 95 A | 1 uA | 30 ns | - 55 C | + 175 C | Reel | 934671605118 | |||||
Mfr: PNE65005EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 7 A | Single | 1.63 V | 68 A | 5 uA | 25 ns | - 55 C | + 175 C | Reel | 934671617118 | |||||
Mfr: PNU40005EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 7 A | Single | 1.1 V | 88 A | 1 uA | 40 ns | - 55 C | + 175 C | Reel | 934671592118 | |||||
Mfr: PNU40006EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 8.4 A | Single | 1.12 V | 88 A | 1 uA | 40 ns | - 55 C | + 175 C | Reel | 934671587118 | |||||
Mfr: PNU65008EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 11 A | Single | 1.16 V | 88 A | 5 uA | 40 ns | - 55 C | + 175 C | Reel | 934671607118 | |||||
Mfr: PNE650150EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 21 A | Single | 1.6 V | 130 A | 5 uA | 30 ns | - 55 C | + 175 C | Reel | 934671601118 | |||||
Mfr: PNE40008EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 11 A | Single | 1.78 V | 68 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | 934671610118 | |||||
Mfr: PNE650150EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 21 A | Single | 1.6 V | 130 A | 5 uA | 30 ns | - 55 C | + 175 C | Reel | 934671578118 | |||||
Mfr: PNU40008EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 400 V | 11 A | Single | 1.16 V | 88 A | 1 uA | 40 ns | - 55 C | + 175 C | Reel | 934671584118 | |||||
Mfr: PNU65005EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 7 A | Single | 1.1 V | 88 A | 5 uA | 40 ns | - 55 C | + 175 C | Reel | 934671591118 | |||||
Mfr: PNU650100EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 14 A | Single | 1.2 V | 119 A | 5 uA | 27 ns | - 55 C | + 175 C | Reel | 934671603118 | |||||
Mfr: PNU650100EH-QJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 14 A | Single | 1.2 V | 119 A | 5 uA | 27 ns | - 55 C | + 175 C | Reel | 934671579118 | |||||
Mfr: PNE65006EHJ TTI: Not Assigned Nexperia Availability: 0In StockRectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P | 0In Stock | SMD/SMT | DPAK-2 | 650 V | 8.4 A | Single | 1.7 V | 68 A | 5 uA | 25 ns | - 55 C | + 175 C | Reel | 934671613118 | |||||
Mfr: BAW156,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineRectifiers BAW156/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23-3 | 85 V | 140 mA | Standard Recovery Rectifier | Dual Common Anode | 1.25 V | 4 A | 5 nA | 3 us | - 65 C | + 150 C | Reel | 934032650215 |