PTVSxS1UR - Nexperia - ESD Protection Diodes / TVS Diodes
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS8V0S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-123-2 | 29.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061344115 | |||||
Mfr: PTVS7V5S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V5S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-123-2 | 31 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061343115 | |||||
Mfr: PTVS16VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-123-2 | 15.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061354115 | |||||||
Mfr: PTVS54VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-123-2 | 4.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061372115 | |||||||
Mfr: PTVS10VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS10VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.7 V | SOD-123-2 | 23.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061347115 | |||||||
Mfr: PTVS15VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-123-2 | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061353115 | |||||||
Mfr: PTVS17VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS17VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 19.9 V | SOD-123-2 | 14.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061355115 | |||||||
Mfr: PTVS14VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS14VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 16.4 V | SOD-123-2 | 17.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061352115 | |||||||
Mfr: PTVS3V3S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS3V3S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.6 V | SOD-123-2 | 43.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061337115 | |||||||
Mfr: PTVS6V0S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V0S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 7.02 V | SOD-123-2 | 38.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061339115 | |||||||
Mfr: PTVS7V0S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.2 V | SOD-123-2 | 33.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061342115 | |||||||
Mfr: PTVS13VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS13VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.15 V | SOD-123-2 | 18.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061351115 | |||||||
Mfr: PTVS33VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS33VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-123-2 | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061364115 | |||||||
Mfr: PTVS22VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS22VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 25.6 V | SOD-123-2 | 11.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061358115 | |||||||
Mfr: PTVS26VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-123-2 | 9.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061361115 | |||||||
Mfr: PTVS28VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS28VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 32.8 V | SOD-123-2 | 8.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061362115 | |||||||
Mfr: PTVS58VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-123-2 | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061373115 | |||||||
Mfr: PTVS6V5S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V5S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.6 V | SOD-123-2 | 35.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061341115 | |||||
Mfr: PTVS36VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS36VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 42.1 V | SOD-123-2 | 6.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061365115 | |||||||
Mfr: PTVS51VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 59.7 V | SOD-123-2 | 4.9 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061371115 | |||||
Mfr: PTVS48VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 56.1 V | SOD-123-2 | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061369115 | |||||||
Mfr: PTVS12VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS12VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14 V | SOD-123-2 | 20.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061349115 | |||||||
Mfr: PTVS5V0S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.7 V | SOD-123-2 | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061338115 | |||||||
Mfr: PTVS11VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS11VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.85 V | SOD-123-2 | 22 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061348115 | |||||||
Mfr: PTVS8V5S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V5S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.92 V | SOD-123-2 | 27.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061345115 |
- 1
- 2