PTVSxP1UP - Nexperia - ESD Protection Diodes / TVS Diodes
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP,115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS33VP1UP/SOD128/FlatPower | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064179115 | |||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP 115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS 33V | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | ||||||
Mfr: PTVS64VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS64VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 74.85 V | SOD-128-2 | 5.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064191115 | |||||
Mfr: PTVS17VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS17VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 19.9 V | SOD-128-2 | 21.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064171115 | |||||
Mfr: PTVS7V5P1UP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PTVS7V5P1UP/SOD128/FlatPower | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-128-2 | 46.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064156115 | |||||
Mfr: PTVS28VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS28VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 32.8 V | SOD-128-2 | 13.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064177115 | |||||
Mfr: PTVS10VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS10VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SOD-128-2 | 35.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064163115 | |||||
Mfr: PTVS11VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS11VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.85 V | SOD-128-2 | 33 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064164115 | |||||
Mfr: PTVS22VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS22VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 25.6 V | SOD-128-2 | 16.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064174115 | |||||
Mfr: PTVS3V3P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 6 V | SOD-128-2 | 75 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064143115 | |||||
Mfr: PTVS7V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.2 V | SOD-128-2 | 50 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064155115 | |||||
Mfr: PTVS45VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS45VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 52.65 V | SOD-128-2 | 8.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064184115 | |||||
Mfr: PTVS6V5P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V5P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.6 V | SOD-128-2 | 53.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064154115 | |||||
Mfr: PTVS30VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 35.1 V | SOD-128-2 | 12.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064178115 | |||||
Mfr: PTVS43VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS43VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 50 V | SOD-128-2 | 8.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064183115 | |||||
Mfr: PTVS40VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 46.8 V | SOD-128-2 | 9.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064182115 | |||||
Mfr: PTVS24VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-128-2 | 15.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064175115 | |||||
Mfr: PTVS26VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-128-2 | 14.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064176115 | |||||
Mfr: PTVS36VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS36VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 42.1 V | SOD-128-2 | 10.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064181115 | |||||
Mfr: PTVS51VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 59.7 V | SOD-128-2 | 7.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064186115 | |||||
Mfr: PTVS58VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-128-2 | 6.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxP1UP | Reel | 934064188115 | |||||
Mfr: PTVS13VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS13VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.15 V | SOD-128-2 | 27.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064166115 | |||||
Mfr: PTVS15VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-128-2 | 24.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064168115 | |||||
Mfr: PTVS54VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-128-2 | 6.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxP1UP | Reel | 934064187115 | |||||
Mfr: PTVS6V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 7.02 V | SOD-128-2 | 58.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064153115 |
- 1
- 2